LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MAXIM MAX6503UKN045 product image
실제 제품과 다를 수 있음

MAXIM MAX6503UKN045

제조업체
제조사 품번
MAX6503UKN045
LCSC 번호
C3209922
포장
SOT-23-5
고객 번호
주요 제원
SOT-23-5 Thermostats - Solid State
데이터시트MAXIM MAX6503UKN045
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.8823$ 2.88
200+$ 1.1156$ 223.12
500+$ 1.077$ 538.50
1,000+$ 1.057$ 1057.00
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Temperature Sensors/Thermostats - Solid State
제조업체MAXIM
포장SOT-23-5
FeaturesReverse function;Tri-state output
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MAX6501–MAX6504 low-cost, fully integrated temperature switches issue a logic signal when the die temperature exceeds the factory preset threshold. These devices operate from a supply voltage ranging from +2.7V to +5.5V and feature two on-chip temperature-dependent voltage references and a comparator. They offer factory-pretrimmed temperature trip thresholds in 10°C increments from -45°C to +125°C, with an accuracy of ±0.5°C (typical) or ±6°C (maximum). These devices require no external components and typically consume 30μA of supply current. Hysteresis of 2°C or 10°C can be selected via a pin. The MAX6501/MAX6503 feature a low-active, open-drain output designed to interface with a microprocessor (μP) reset input. The MAX6502/MAX6504 feature a high-active, push-pull output designed to directly drive fan control logic. The MAX6501/MAX6502 offer high-temperature thresholds (+35°C to +125°C) and trip when the temperature is above the threshold. The MAX6503/MAX6504 offer low-temperature thresholds (-45°C to +15°C) and trip when the temperature is below the threshold. The MAX6501–MAX6504 are available in eight standard temperature versions; contact the factory for pricing and availability of nonstandard temperature versions. They are available in a 5-pin SOT23 package.

주요 특징

AI 번역
  • ±0.5°C (typical) threshold accuracy over full temperature range
  • No external components required
  • Low cost
  • 30µA supply current
  • Factory-preset thresholds from -45°C to +125°C in 10°C increments
  • Open-drain output (MAX6501/MAX6503), push-pull output (MAX6502/MAX6504)
  • Pin-selectable 2°C or 10°C hysteresis
  • SOT23-5 package

응용 분야

AI 번역
  • Microprocessor temperature monitoring in high-speed computers
  • Temperature control
  • Temperature alarm
  • Fan control