Littelfuse 0FHA0030XP
| Producent | |
| Nr części prod. | 0FHA0030XP |
| Nr LCSC | C3207552 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fuseholders RoHS |
| Karta Katalogowa | Littelfuse 0FHA0030XP |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The ATO FHA Series 32V DIP blade fuse holders deliver flexible automotive fuse protection via wire leads, ensuring simple DIP installation. The standard version is compatible with ATO blade fuses rated up to 20A, while the heavy-duty version accepts ATO blade fuses rated up to 30A. The heat-resistant body and tin-plated copper alloy contacts make it suitable for automotive environments with proven durability.
The smart illuminated version of the ATO FHA Series blade fuse holders features a natural-color PVC housing, allowing you to visually detect when an installed smart illuminated fuse has blown. The smart illuminated version also comes with UL 1015 wire leads.
Funkcje
- Accepts ATO blade fuses up to 20A (standard) or up to 30A (heavy-duty) (fuses sold separately unless otherwise specified)
- Heat-resistant thermoplastic fuse holder body
- Two G×L leads (standard and heavy-duty), green GPT wire, or UL 1015 wire (smart illuminated) for simple plug-in fuse installation
- Tin-plated copper alloy contacts with corrosion resistance
Zastosowania
- Auxiliary lighting (standard load)
- Panel displays/electronics (standard load)
- Air conditioning/blower motors (heavy load)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.4492 | $ 1.45 |
| 200+ | $ 0.5613 | $ 112.26 |
| 500+ | $ 0.5407 | $ 270.35 |
| 1,000+ | $ 0.5312 | $ 531.20 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The ATO FHA Series 32V DIP blade fuse holders deliver flexible automotive fuse protection via wire leads, ensuring simple DIP installation. The standard version is compatible with ATO blade fuses rated up to 20A, while the heavy-duty version accepts ATO blade fuses rated up to 30A. The heat-resistant body and tin-plated copper alloy contacts make it suitable for automotive environments with proven durability.
The smart illuminated version of the ATO FHA Series blade fuse holders features a natural-color PVC housing, allowing you to visually detect when an installed smart illuminated fuse has blown. The smart illuminated version also comes with UL 1015 wire leads.
Funkcje
- Accepts ATO blade fuses up to 20A (standard) or up to 30A (heavy-duty) (fuses sold separately unless otherwise specified)
- Heat-resistant thermoplastic fuse holder body
- Two G×L leads (standard and heavy-duty), green GPT wire, or UL 1015 wire (smart illuminated) for simple plug-in fuse installation
- Tin-plated copper alloy contacts with corrosion resistance
Zastosowania
- Auxiliary lighting (standard load)
- Panel displays/electronics (standard load)
- Air conditioning/blower motors (heavy load)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

