LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Bulgin FX0180/BK product image
Abbildung ähnlich

Bulgin FX0180/BK

Hersteller
Herst.-Teilenr.
FX0180/BK
LCSC-Nr.
C3204058
Verp.
-
Kundennummer
Hauptmerkm.
Fuseholders RoHS
DatenblattBulgin FX0180/BK
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.589$ 3.59
300+$ 1.3887$ 416.61
600+$ 1.3409$ 804.54
900+$ 1.3162$ 1184.58
Standardgehäuse300/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Fuseholders
HerstellerBulgin
Verp.-

Beschreibung

KI-Übersetzung

Bulgin’s extensive range of fuseholders are designed to give the degree of protection demanded in today’s sophisticated electronic equipment. All types are manufactured from high grade flame retardant nylon and polyester materials. Designed primarily for 5 x 20mm and 6.3×32mm size fuses with protection against shock to categories PC1, PC2 and PC3. There’s a choice of styles for Inline, PCB mounting and panel mounting (screw or snap fit) with terminal options for solder, 2.8mm, 4.8mm or 6.3mm tabs or PC spills. Dust and waterproof designs provide a front of panel seal to IP68 in both 5×20mm and 6.3×32mm size fuses. Fuse carrier styles include captive drawer, screw cap - with screw driver release, bayonet cap - with screw driver release and screw cap - with finger release.

Merkmale

KI-Übersetzung
  • 6.3 x 32mm fuses
  • Screwdriver slot knob
  • PC2 protection category
  • 4.8, 6.3 and solder terminals
  • Low profile bezel
  • Snap in or threaded bushing mounting options