LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MAXIM MAX250ESD+ product image
실제 제품과 다를 수 있음

MAXIM MAX250ESD+

제조업체
제조사 품번
MAX250ESD+
LCSC 번호
C3199477
포장
SOIC-14
고객 번호
주요 제원
Transceiver 5V 90Kbps SOIC-14 Drivers, Receivers, Transceivers RoHS
데이터시트MAXIM MAX250ESD+
RoHS 준수1개 문서 이용 가능
대체 부품3
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 22.2543$ 22.25
200+$ 8.6129$ 1722.58
500+$ 8.3105$ 4155.25
1,000+$ 8.1608$ 8160.80
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
제조업체MAXIM
포장SOIC-14
TypeTransceiver
Voltage - Supply5V
Data Rate90Kbps
Operating Temperature-40℃~+85℃
ESD Protect-
charge pumpNo
Number of Drivers2
Number of Receivers2
Features-
Quiescent Supply Current0.1mA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MAX250 and MAx251 chipset form the heart of a complete, electrically isolated, RS - 232 dual transmitter/receiver. By combining many functions on two chips, the cost and complexity required for an isolated digital interface is greatly reduced. Four low cost optocouplers, four capacitors, a diode and a small pot - core type transformer are all that are required to complete a 19.2k baud transceiver. Faster data rates are possible by using high speed optocouplers. In addition to the driving and receiving circuitry for the optocouplers, the chipset includes a push - pull transformer driver to supply power to the interface's isolated side.

The MAX250 and MAx251, together with four optocouplers and a transformer, form an isolated dual RS - 232 transmitter and receiver. The MAx250 connects to the non - isolated or logic side of the interface, translating logic signals to and from the optocouplers, while the MAx251 resides on the isolated side.

주요 특징

AI 번역
  • Four low cost optocouplers, four capacitors, a diode and a small pot - core type transformer are required to complete a 19.2k baud transceiver
  • Faster data rates are possible by using high speed optocouplers
  • Single +5V operation
  • A low power shutdown mode
  • Output enable control for three - state operation
  • Supplied in 14 lead DlP, 14 lead small outline and 20 leadless chip carrier packages

응용 분야

AI 번역
  • High Noise Data Communications
  • Industrial Communications
  • Data Links To Analog Circuits
  • Bridge Ground Differentials
  • Isolated Data Interface

대체 부품

MPN제조사포장재고 현황단가
MAX250CSD+TMAXIMSOIC-140$ 7.7993
MAX250CSD+MAXIMSOIC-140$ 20.5504
MAX251CSD+TMAXIMSOIC-140$ 14.3493