TI LM119J-SMD
| Hersteller | |
| Herst.-Teilenr. | LM119J-SMD |
| LCSC-Nr. | C2981985 |
| Verp. | CDIP-14 |
| Kundennummer | |
| Hauptmerkm. | Rail-to-Rail Input, Rail-to-Rail Output 3.8mV 470nA 2 CDIP-14 Linear Comparators |
| Datenblatt | TI LM119J-SMD |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Hersteller | TI | |
| Verp. | CDIP-14 | |
| Features | - | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 3.8mV | |
| Ib - Input Bias Current | 470nA | |
| Quiescent Current | 11.5mA | |
| Output Mode | CMOS | |
| Number of Channels | 2 | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Hersteller | TI | |
| Verp. | CDIP-14 | |
| Features | - | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | - |
| Typ | Beschreibung | |
|---|---|---|
| Vos - Input Offset Voltage | 3.8mV | |
| Ib - Input Bias Current | 470nA | |
| Quiescent Current | 11.5mA | |
| Output Mode | CMOS | |
| Number of Channels | 2 | |
| Operating Temperature | -55℃~+125℃ |
Beschreibung
The LM119 is a precision high speed dual comparator fabricated on a single monolithic chip. It is designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. Further, it has higher gain and lower input currents than devices like the LM710. The uncommitted collector of the output stage makes the LM119 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25 mA. Although designed primarily for applications requiring operation from digital logic supplies, the LM119 is fully specified for power supplies up to ±15 V. It features faster response than the LM111 at the expense of higher power dissipation. However, the high speed, wide operating voltage range and low package count make the LM119 much more versatile than older devices like the LM711.
Merkmale
- Available with radiation ensured High Dose Rate 100 krad(Si) ELDRS Free 100 krad(Si)
- Two independent comparators
- Operates from a single 5V supply
- Typically 80 ns response time at ±15 μV
- Minimum fan-out of 2 each side
- Maximum input current of 1 μA over temperature
- Inputs and outputs can be isolated from system ground
- High common mode slew rate
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 138.157 | $ 138.16 |
| 200+ | $ 53.4649 | $ 10692.98 |
| 500+ | $ 51.5861 | $ 25793.05 |
| 1,000+ | $ 50.6586 | $ 50658.60 |
Standardgehäuse25/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Hersteller | TI | |
| Verp. | CDIP-14 | |
| Features | - | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 3.8mV | |
| Ib - Input Bias Current | 470nA | |
| Quiescent Current | 11.5mA | |
| Output Mode | CMOS | |
| Number of Channels | 2 | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Hersteller | TI | |
| Verp. | CDIP-14 | |
| Features | - | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | - |
| Typ | Beschreibung | |
|---|---|---|
| Vos - Input Offset Voltage | 3.8mV | |
| Ib - Input Bias Current | 470nA | |
| Quiescent Current | 11.5mA | |
| Output Mode | CMOS | |
| Number of Channels | 2 | |
| Operating Temperature | -55℃~+125℃ |
Beschreibung
The LM119 is a precision high speed dual comparator fabricated on a single monolithic chip. It is designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. Further, it has higher gain and lower input currents than devices like the LM710. The uncommitted collector of the output stage makes the LM119 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25 mA. Although designed primarily for applications requiring operation from digital logic supplies, the LM119 is fully specified for power supplies up to ±15 V. It features faster response than the LM111 at the expense of higher power dissipation. However, the high speed, wide operating voltage range and low package count make the LM119 much more versatile than older devices like the LM711.
Merkmale
- Available with radiation ensured High Dose Rate 100 krad(Si) ELDRS Free 100 krad(Si)
- Two independent comparators
- Operates from a single 5V supply
- Typically 80 ns response time at ±15 μV
- Minimum fan-out of 2 each side
- Maximum input current of 1 μA over temperature
- Inputs and outputs can be isolated from system ground
- High common mode slew rate
C2981985 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |