LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Infineon/CYPRESS CY9AF314NAPMC-GNE2 product image
Abbildung ähnlich

Infineon/CYPRESS CY9AF314NAPMC-GNE2

Hersteller
Herst.-Teilenr.
CY9AF314NAPMC-GNE2
LCSC-Nr.
C2948017
Verp.
LQFP-100(14x14)
Kundennummer
Hauptmerkm.
32-bit Arm Cortex-M3 FM3 Microcontroller
DatenblattInfineon/CYPRESS CY9AF314NAPMC-GNE2
RoHS-Konformität1 Dokumente verfügbar
Alternativteile20
Vorrätig: 40
40 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 11.9211$ 11.92
10+$ 11.7568$ 117.57
30+$ 11.4712$ 344.14
100+$ 11.2223$ 1122.23
Standardgehäuse900/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerInfineon/CYPRESS
Verp.LQFP-100(14x14)
ADC (Bit)12bit
Number of I/O83
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in+External

Beschreibung

KI-Übersetzung

The CY9A310A Series are a highly integrated 32-bit microcontroller that target for high-performance and cost-sensitive embedded control applications. The CY9A310A Series are based on the Arm Cortex-M3 Processor and on-chip Flash memory and SRAM, and peripheral functions, including Motor Control Timers, ADCs and Communication Interfaces (USB, UART, CSIO, I²C, LIN).

Merkmale

KI-Übersetzung
  • Processor version: r2p1
  • Max 6 EndPoint supported
  • EndPoint 0 is control transfer
  • EndPoint 1,2 can be selected Bulk-transfer, Interrupt-transfer or Isochronous-transfer
  • EndPoint 3,4 and 5 can be selected Bulk-transfer, Interrupt-transfer
  • EndPoint1 - 5 is comprised Double Buffer
  • Endpoint 0, 2 to 5: 64bytes
  • Endpoint 1: 256bytes
  • Up to 512 Kbyte
  • Read cycle: 0 wait-cycle
  • Security function for code protection
  • This Series contain a total of up to 32 Kbyte on-chip SRAM. On-chip SRAM is composed of two independent SRAM (SRAM0, SRAM1). SRAM0 is connected to I-code bus and D-code bus of Cortex-M3 core. SRAM1 is connected to System bus.
  • SRAM0: Up to 16 Kbytes
  • SRAM1: Up to 16 Kbytes
  • USB interface is composed of Device and Host. PLL for USB is built-in, USB clock can be generated by multiplication of Main clock.
  • Up to 40 MHz Frequency Operation
  • USB2.0 Full-Speed supported
  • USB2.0 Full/Low speed supported
  • Bulk-transfer, interrupt-transfer and Isochronous-transfer support
  • USB Device connected/dis-connected automatically detect
  • IN/OUT token handshake packet automatically
  • Max 256 - byte packet-length supported
  • Wake-up function supported
  • 4 channels with 16 steps × 9bit FIFO (ch.4 - ch.7), 4 channels without FIFO (ch.0 - ch.3)
  • Operation mode is selectable from the followings for each channel: UART, CSIO, LIN, I²C
  • Full duplex double buffer
  • Selection with or without parity supported
  • Built-in dedicated baud rate generator
  • External clock available as a serial clock
  • Hardware Flow control: Automatically control the transmission by CTS/RTS (only ch.4)
  • Various error detection functions available (parity errors, framing errors, and overrun errors)
  • Full-duplex double buffer
  • Built-in dedicated baud rate generator
  • Overrun error detection function available
  • LIN protocol Rev.2.1 supported
  • Full-duplex double buffer
  • Master/Slave mode supported
  • LIN break field generation (can be changed 13 - 16bit length)
  • The DMA Controller has an independent bus from the CPU, so CPU and DMA Controller can process simultaneously.
  • Transfer can be started by software or request from the built-in peripherals
  • Transfer address area: 32 bit (4 Gbytes)
  • Transfer mode: Block transfer/Burst transfer/Demand transfer
  • Transfer data type: byte/half-word/word
  • Transfer block count: 1 to 16
  • Number of transfers: 1 to 65536
  • Successive Approximation type
  • Built-in 3units
  • Conversion time: 1.0 μs@5 V
  • Standard-mode (Max 100kbps) / Fast-mode (Max 400kbps) supported
  • Supports SRAM, NOR Flash device
  • Up to 8 chip selects
  • 8-/16-bit Data width
  • Up to 25-bit Address bit
  • Maximum area size: Up to 256 Mbytes
  • Operation mode is selectable from the followings for each channel: 16-bit PWM timer, 16-bit PPG timer, 16-/32-bit reload timer, 16-/32-bit PWC timer
  • The Multi-function timer is composed of the following blocks: 16-bit free-run timer × 3 ch/unit, Input capture × 4 ch/unit, Output compare × 6 ch/unit, A/D activation compare × 3 ch/unit, Waveform generator × 3 ch/unit, 16-bit PPG timer × 3 ch/unit
  • The following function can be used to achieve the motor control: PWM signal output function, DC chopper waveform output function, Dead time function, Input capture function, A/D converter activate function, DTIF (Motor emergency stop) interrupt function
  • The Quadrature Position/Revolution Counter (QPRC) is used to measure the position of the position encoder. Moreover, it is possible to use up/down counter.
  • Interval timer: up to 64 s (Max) @ Sub Clock: 32.768 kHz
  • The detection edge of the three external event input pins AIN, BIN and ZIN is configurable.
  • 16-bit position counter
  • 16-bit revolution counter
  • Two 16-bit compare registers
  • The Watch counter is used for wake up from Low-Power Consumption mode.
  • A watchdog timer can generate interrupts or a reset when a time-out value is reached.
  • The Dual Timer consists of two programmable 32-/16-bit down counters.
  • Operation mode is selectable from the followings for each timer channel.
  • This series consists of two different watchdogs, a "Hardware" watchdog and a, "Software" watchdog.
  • Free-running

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
CY9AF314NAPMC-G-MNE2InfineonLQFP-100(14x14)0$ 14.6878
CY9AF114NAPMC-GNE2Infineon/CYPRESSLQFP-100(14x14)0$ 4.8107
CY9AF115NAPMC-GNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.5077
CY9AF315NAPMC-GNE2Infineon/CYPRESSLQFP-100(14x14)0$ 4.7691
CY9AF116NAPMC-GNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.52
CY9AF316NAPMC-GNE2Infineon/CYPRESSLQFP-100(14x14)0$ 4.9123
CY9AF315NAPMC-G-MNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.5432
CY9AF115NAPMC-G-MNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.5077
CY9AF316NAPMC-G-MNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.5601
CY9AF144NAPMC-GNE2InfineonLQFP-100(14x14)0$ 15.7162
CY9AF144NAPMC-GNK1E2InfineonLQFP-100(14x14)0$ 15.7129
CY9BF514NPMC-G-JNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.5308
CY9BF414NPMC-G-JNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.5216
CY9BF314NPMC-G-JNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.7839
CY9BF114NPMC-G-JNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.7438
MB9BF314NPMC-G-JNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.3537
CY9AF116NAPMC-G-MJE1InfineonLQFP-100(14x14)0$ 8.1116
CY9AF116NAPMC-GE1InfineonLQFP-100(14x14)0$ 15.7162
CY9AF116NPMC-G-MNE1InfineonLQFP-100(14x14)0$ 12.5023
CY9BF515NPMC-G-JNE2Infineon/CYPRESSLQFP-100(14x14)0$ 0.4081