LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TECH PUBLIC TP8606ARZ product image
  • TP8606ARZ thumbnail 1
  • TP8606ARZ thumbnail 2
  • TP8606ARZ thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TECH PUBLIC TP8606ARZ

Hersteller
TECH PUBLICAsian Brands
Herst.-Teilenr.
TP8606ARZ
LCSC-Nr.
C2937049
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
10MHz, Low Power, CMOS Rail-to-Rail Operational Amplifier
DatenblattTECH PUBLIC TP8606ARZ
Alternativteile5
Vorrätig: 4,785
4,785 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 0.552$ 0.55
10+$ 0.4979$ 4.98
30+$ 0.4717$ 14.15
100+$ 0.4455$ 44.55
500+$ 0.4013$ 200.65
1,000+$ 0.3931$ 393.10
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerTECH PUBLIC
Verp.SOIC-8
Output Current50mA
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate4.5V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current100pA
Common Mode Rejection Ratio(CMRR)90dB
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current800uA
Gain Bandwidth Product10MHz
FeaturesEnable/shutdown function;Built-in compensation
Input Voltage Noise Density15nV/√Hz@30kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Beschreibung

KI-Übersetzung

This production is wideband, low-noise, low-distortion dual operational amplifier, that offer rail-to-rail inputs/ outputs and single supply operation down to 2.2V. They draw 1.6mA of quiescent supply current while featuring ultra-low distortion 0.0002% THD+N, as well as low input voltage noise density (15nV/Hz) and low input current noise density (0.5fA/Hz). These features make the devices an ideal choice for applications that require low distortion and/or low noise. These amplifiers have inputs and outputs which swing rail-to rail and their input common mode voltage range includes ground. The maximum input offset of these amplifiers is less than 5mV. This production are unity gain stable with a gain-bandwid of 10MHz. The extended temperature range of -40 °C to +125 °C over all supply voltages offers additional design flexibility.

Merkmale

KI-Übersetzung
  • Single-Supply Operation from +2.2V~+5.5V
  • Rail-to-Rail Input/ Output
  • Gain-Bandwidth Product: 10MHz(Typ.)
  • Low Input Bias Current: 10pA (Typ.)
  • Low Offset Voltage: 5mV (Max.)
  • Quiescent Current: 800μA per Amplifier (Typ.)
  • Operating Temperature: -40°C~+125°C
  • Available in SOP8 Packages

Anwendungen

KI-Übersetzung
  • Portable Equipment
  • Mobile Communications
  • Smoke Detector
  • Sensor Interface
  • Medical Instrumentation

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LMV722IDR-PTECH PUBLICSOP-8165$ 0.2887
TP3722S8TECH PUBLICSOIC-8745$ 0.2606
TPMCP6022T-I/SNTECH PUBLICSOP-87,314$ 0.4026
LMV722MX-PTECH PUBLICSOP-82,050$ 0.214
TPAD8606ARZTECH PUBLICSOP-84,013$0.3913 $0.4118