MICRONE ME6216A18M3G
| Producent | MICRONEAsian Brands |
| Nr części prod. | ME6216A18M3G |
| Nr LCSC | C2911291 |
| Opak. | SOT-23 |
| Numer Klienta | |
| Klucz. cechy | Positive voltage regulator compatible with low-power, low-ESR capacitors |
| Karta Katalogowa | MICRONE ME6216A18M3G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICRONE | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) | |
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 9V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICRONE | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 9V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Opis
ME6216 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.
Funkcje
- Output voltage range: 1.0V ~ 5.0V
- Input voltage: up to 6V
- Dropout Voltage: 110mV @ IOUT = 100mA, 240mV @ IOUT = 200mA
- Highly Accuracy: ±1%
- Low power consumption: 6uA (TYP.)
- Large output current: 300mA (VIN = 4.3V, VOUT = 3.3V)
- Excellent Input Stability
- Be available to regulator and reference voltage
Zastosowania
- Communication tools
- Mobile phones
- Portable games
- Portable AV systems
- Cameras, Video systems
- Reference voltage sources
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 10+ | $ 0.0556 | $ 0.56 |
| 100+ | $ 0.0441 | $ 4.41 |
| 300+ | $ 0.0383 | $ 11.49 |
| 3,000+ | $ 0.0326 | $ 97.80 |
| 6,000+ | $ 0.0291 | $ 174.60 |
| 9,000+ | $ 0.0274 | $ 246.60 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICRONE | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) | |
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 9V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICRONE | |
| Opak. | SOT-23 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 9V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Opis
ME6216 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.
Funkcje
- Output voltage range: 1.0V ~ 5.0V
- Input voltage: up to 6V
- Dropout Voltage: 110mV @ IOUT = 100mA, 240mV @ IOUT = 200mA
- Highly Accuracy: ±1%
- Low power consumption: 6uA (TYP.)
- Large output current: 300mA (VIN = 4.3V, VOUT = 3.3V)
- Excellent Input Stability
- Be available to regulator and reference voltage
Zastosowania
- Communication tools
- Mobile phones
- Portable games
- Portable AV systems
- Cameras, Video systems
- Reference voltage sources
C2911291 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |