LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TPS5103IDBR product image
Zdjęcia poglądowe

TI TPS5103IDBR

Producent
Nr części prod.
TPS5103IDBR
Nr LCSC
C2873196
Opak.
SSOP-20-208mil
Numer Klienta
Klucz. cechy
Multiple Mode Synchronous DC/DC Controller
Karta KatalogowaTI TPS5103IDBR
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne1
Na stanie: 20
20 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 12.926$ 12.93
200+$ 5.6118$ 1122.36
500+$ 5.4495$ 2724.75
1,000+$ 5.3693$ 5369.30
Standardowa Obudowa2000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ProducentTI
Opak.SSOP-20-208mil
Synchronous RectifierYes
FeaturesAdjustable current limiting;Adjustable soft-start;Overcurrent Protection;Light load efficient mode;Built-in LDO regulator;External compensation
Number of Channels1
TopologyBuck
Operating Voltage4.5V~25V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+85℃@(TA)
Output Current3A
Frequency - Switching500kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current1.2mA

Opis

Tłumaczenie AI

The TPS5103 is a synchronous buck dc/dc controller, designed for notebook PC system power. The controller has three user-selectable operation modes available: hysteretic mode, fixed-frequency PWM control, or SKIP control. In high-current applications, where fast transient response is advantageous for reducing bulk capacitance, the hysteretic mode is selected by connecting the R_T pin to VREF5. Selecting the PWM/SKIP modes for less demanding transient applications is ideal for conserving notebook battery life under light load conditions. The device includes high-side and low-side MOSFET drivers capable of driving low rds(on) N-channel MOSFETs. The user-selectable overcurrent protection (OCP) threshold is set by an external TRIP-pin resistor in order to protect the system. The TPS5103 is configured so that a current-sense resistor is not required, improving the operating efficiency.

Funkcje

Tłumaczenie AI
  • Three Operation-Modes – Heavy Load: – Fixed Frequency PWM – Hysteretic (User Selectable) Light Load: – Skip Mode
  • 4.5-V to 25-V Input Voltage Range
  • Adjustable Output Voltage Down to 1.2 V
  • 95% Efficiency
  • Standby Control
  • Overcurrent Protection
  • UVLO for Internal 5-V Regulation
  • Low-Standby Current... 0.5 mA Typical T_A=-40°C to 85°C

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
TPS5103IDBTISSOP-20-208mil0$ 2.2251