LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI REG104FA-2.5KTTT product image
Abbildung ähnlich

TI REG104FA-2.5KTTT

Hersteller
Herst.-Teilenr.
REG104FA-2.5KTTT
LCSC-Nr.
C2870673
Verp.
DDPAK-5(TO-263-5)
Kundennummer
Hauptmerkm.
1A, 15V, low-dropout regulator with enable functionality
DatenblattTI REG104FA-2.5KTTT
RoHS-Konformität2 Dokumente verfügbar
Alternativteile15
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Eingestellt
Nach Abverkauf wird dieser Artikel als „Nicht verfügbar“ gekennzeichnet.
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Stk.E-PreisGesamtbetrag
1+$ 7.8808$ 7.88
10+$ 7.6859$ 76.86
30+$ 7.5566$ 226.70
100+$ 7.4272$ 742.72
Standardgehäuse50/Full Reel

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTI
Verp.DDPAK-5(TO-263-5)
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)700uA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
FeaturesEnable control;Over Current Protection;Thermal shutdown;Noise bypass terminal
Output TypeFixed

Beschreibung

KI-Übersetzung

The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.

Typical ground pin current is only 1.7mA (at IOUT = 1A) and drops to 0.5μA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions.

The REG104 has very low output noise (typically 33μVRMS for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).

The REG104 is well protected—internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Merkmale

KI-Übersetzung
  • NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 230mV typ at 1A and 3.3V Output
  • Output Capacitor NOT Required for Stability
  • FAST TRANSIENT RESPONSE
  • VERY LOW NOISE: 33µVRMS
  • HIGH ACCURACY: ±2% max
  • HIGH EFFICIENCY: IGND = 1.7mA at IOUT = 1A, Not Enabled: IGND = 0.5μA
  • 2.5V, 2.7V, 3.0V, 3.3V, 5.0V AND ADJUSTABLE OUTPUT VERSIONS
  • THERMAL PROTECTION
  • SMALL SURFACE-MOUNT PACKAGES: SOT223-5, DDPAK-5

Anwendungen

KI-Übersetzung
  • PORTABLE COMMUNICATION DEVICES
  • BATTERY-POWERED EQUIPMENT
  • MODEMS
  • BAR-CODE SCANNERS
  • BACKUP POWER SUPPLIES

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LT1965EQ-2.5#PBFADIDDPAK-55$ 8.1789
LT1963EQ-2.5#PBFADIDDPAK-524$ 13.2308
LT1963AEQ-2.5#PBFADIDDPAK-55$ 9.0944
LT1764EQ-2.5#PBFADIDDPAK-528$ 9.2185
CBM1764DT-2.5-REELCorebai MicroelectronicsTO-263-527$ 5.6224
LT1764EQ-2.5#TRPBFADIDDPAK-517$ 12.3155
LT1965EQ-2.5#TRPBFADIDDPAK-50$ 4.4591
LT1965IQ-2.5#TRPBFADIDDPAK-50$ 4.6829
LT1965IQ-2.5#PBFADIDDPAK-50$ 6.4672
LT1963AEQ-2.5#TRPBFADIDDPAK-50$ 4.3017
LT1963EQ-2.5#TRPBFADIDDPAK-50$ 4.9422
TL1963A-25KTTRTITO-263-50$ 2.4727
LT1764AEQ-2.5#TRPBFADIDDPAK-50$ 5.5282
LT1764AEQ-2.5#PBFADIDDPAK-50$ 12.6851
REG104FA-2.5/500TID2PAK(TO-263-5)0$ 2.6473