TI OPA2541BM
| Hersteller | |
| Herst.-Teilenr. | OPA2541BM |
| LCSC-Nr. | C2861665 |
| Verp. | TO-3-8 |
| Kundennummer | |
| Hauptmerkm. | 5A 2 10mV 8V/us 95dB 50pA 40mA 1.6MHz TO-3-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datenblatt | TI OPA2541BM |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | TO-3-8 | |
| Output Current | 5A | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 40mA | |
| Gain Bandwidth Product | 1.6MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -40V~40V | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | TO-3-8 | |
| Output Current | 5A | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 40mA | |
| Gain Bandwidth Product | 1.6MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -40V~40V | |
| Single Supply | - |
Beschreibung
The OPA2541 is a dual power operational amplifier capable of operation from power supplies up to ±40V and output currents of 5A continuous. With two monolithic power amplifiers in a single package it provides unequaled functional density. The industry-standard 8-pin TO-3 package is isolated from all internal circuitry allowing it to be mounted directly to a heat sink without insulators which degrade thermal performance. Internal circuitry limits output current to approximately 6A. The OPA2541 is available in both industrial and temperature range versions.
Merkmale
- OUTPUT CURRENTS TO 5A
- POWER SUPPLIES TO ±40V
- FET INPUT
- ELECTRICALLY ISOLATED CASE
Anwendungen
- MOTOR DRIVER
- SERVO AMPLIFIER
- SYNCRO/RESOLVER EXCITATION
- VOICE COIL DRIVER
- BRIDGE AMPLIFIER
- PROGRAMMABLE POWER SUPPLY
- AUDIO AMPLIFIER
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 411.8198 | $ 411.82 |
| 30+ | $ 392.1928 | $ 11765.78 |
Standardgehäuse18/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | TO-3-8 | |
| Output Current | 5A | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 40mA | |
| Gain Bandwidth Product | 1.6MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -40V~40V | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | TO-3-8 | |
| Output Current | 5A | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 40mA | |
| Gain Bandwidth Product | 1.6MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -40V~40V | |
| Single Supply | - |
Beschreibung
The OPA2541 is a dual power operational amplifier capable of operation from power supplies up to ±40V and output currents of 5A continuous. With two monolithic power amplifiers in a single package it provides unequaled functional density. The industry-standard 8-pin TO-3 package is isolated from all internal circuitry allowing it to be mounted directly to a heat sink without insulators which degrade thermal performance. Internal circuitry limits output current to approximately 6A. The OPA2541 is available in both industrial and temperature range versions.
Merkmale
- OUTPUT CURRENTS TO 5A
- POWER SUPPLIES TO ±40V
- FET INPUT
- ELECTRICALLY ISOLATED CASE
Anwendungen
- MOTOR DRIVER
- SERVO AMPLIFIER
- SYNCRO/RESOLVER EXCITATION
- VOICE COIL DRIVER
- BRIDGE AMPLIFIER
- PROGRAMMABLE POWER SUPPLY
- AUDIO AMPLIFIER
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| OPA2541SMQ | TI | TO-3-8 | 0 | $ 316.9251 | ||
| OPA2541AM | TI | TO-3-8P | 0 | $ 283.7606 |

