LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
OMRON E3FA-DN15 2M product image
Immagini a scopo illustrativo

OMRON E3FA-DN15 2M

Produttore
Cod. Prod.
E3FA-DN15 2M
Cod. LCSC
C2742845
Imballo
-
Numero Cliente
Attr. chiave
Photoelectric, Industrial
Scheda TecnicaOMRON E3FA-DN15 2M
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 46.2671$ 46.27
200+$ 17.9057$ 3581.14
500+$ 17.2768$ 8638.40
1,000+$ 16.9646$ 16964.60
Package Standard1/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The compact body of E3FA/E3RA allows installation in tighter spaces. The visible red LED facilitates alignment. The transparent object detection sensor uses Omron's unique technology to detect objects with birefringent properties. Bright LED indicators provide easy status visibility, and the large sensor adjuster can be operated with a standard-size screwdriver. Flush mounting option enables quick installation. High-power LED compensates for dust and misalignment issues.

Caratteristiche

Traduzione AI
  • Standard M18 cylindrical housing in plastic or nickel-plated brass, available in straight or 90° angle configurations
  • Robust IP67/IP69K housing, withstands high-pressure and high-temperature washdowns
  • High-power red LED for easy sensor alignment, reliable output in dusty environments
  • Compact and rugged housing for seamless machine integration
  • Retroreflective models feature polarized design to prevent false readings on specular surfaces
  • High EMC immunity and ambient light rejection for stable detection in high-noise or high-background-light environments