LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Kingston EMMC16G-WW28-01E22 product image
Abbildung ähnlich

Kingston EMMC16G-WW28-01E22

Hersteller
Herst.-Teilenr.
EMMC16G-WW28-01E22
LCSC-Nr.
C25504181
Verp.
FBGA-153(11.5x13)
Kundennummer
Hauptmerkm.
16GB pSLC eMMC 5.1 FBGA-153(11.5x13) Memory RoHS
DatenblattKingston EMMC16G-WW28-01E22
Alternativteile3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 12.6501$ 12.65
152+$ 5.0489$ 767.43
456+$ 4.8803$ 2225.42
1,064+$ 4.7959$ 5102.84
Standardgehäuse152/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerKingston
Verp.FBGA-153(11.5x13)
Operating Temperature-40℃~+85℃
Memory Size16GB
Reading Speed in Sequence270MB/S
Writing Speed in Sequence100MB/S
NAND Flash TypepSLC
NAND Stand-By Current-
Controller Stand-By Current-
NAND Operating Voltage (VCCF)2.7V~3.6V
InterfaceeMMC 5.1
Controller Operating Voltage (VCCQ)2.7V~3.6V;1.7V~1.95V

Beschreibung

KI-Übersetzung

This product complies with the JEDEC e-MMC 5.1 standard and is a general-purpose storage solution. It integrates multi-level cell NAND flash memory with an e-MMC controller in a single package, providing a standard interface to the host system. The integrated controller directly manages the NAND flash media, offloading the host processor from tasks including flash media error control, wear leveling, NAND flash management, and performance optimization. The standard interface ensures compatibility with future NAND flash generations, simplifying product lifecycle maintenance.

Merkmale

KI-Übersetzung
  • Managed NAND flash with e-MMC 5.1 interface
  • Backward compatible with all earlier e-MMC specification revisions
  • 153-ball JEDEC FBGA RoHS-compliant package
  • Operating voltage: VCCQ = 1.8V / 3.3V, VCC = 3.3V
  • Operating temperature: -40°C to +85°C; Storage temperature: -40°C to +85°C
  • Compliant with JEDEC standard JESD84-B51
  • Pseudo-SLC mode support for enhanced reliability and performance
  • Reliable Write configuration support
  • High-speed e-MMC protocol support, variable clock frequency 0–200MHz
  • 10-wire bus interface with 1-bit, 4-bit, and 8-bit data bus width options
  • Multiple bus mode support: SDR up to 52MB/s, DDR up to 104MB/s, HS200 up to 200MB/s, HS400 up to 400MB/s
  • Alternate boot operation mode support
  • Host-initiated sleep/wake mode for power saving
  • Enhanced write protection with permanent and partial protection options
  • Multiple user data partitions with enhanced attributes for improved reliability
  • CRC-based command and data communication integrity
  • Internal ECC for improved data storage integrity
  • Internal enhanced data management algorithm
  • Power loss protection during program operations
  • Secure bad block erase command support
  • Power-off notification, field firmware update, production state awareness, device health report, and command queuing support
  • Enhanced strobe, cache flush reporting, cache barrier, background operation control, and high-priority interrupt support
  • RPMB throughput improvement, secure write protection, pre-EOL information, and size support
  • Endurance: 30,000 program-erase cycles

Anwendungen

KI-Übersetzung
  • Commercial applications
  • Industrial applications

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
EMMC16G-MW28-03022KingstonFBGA-153(11.5x13)5$ 171.1318
MKEML016GV1E-IEMKFBGA-153(11.5x13)219$55.3953 $61.5503
EMMC16G-MW28-01E22KingstonFBGA-153(11.5x13)0$ 32.6404