LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Zilog Z84C9008ASC00TR product image
Abbildung ähnlich

Zilog Z84C9008ASC00TR

Hersteller
Herst.-Teilenr.
Z84C9008ASC00TR
LCSC-Nr.
C2442276
Verp.
LQFP-100(14x14)
Kundennummer
Hauptmerkm.
LQFP-100(14x14) Specialized
DatenblattZilog Z84C9008ASC00TR
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 11.8158$ 11.82
200+$ 4.5735$ 914.70
500+$ 4.4115$ 2205.75
1,500+$ 4.3328$ 6499.20
Standardgehäuse1500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Specialized
HerstellerZilog
Verp.LQFP-100(14x14)
Voltage - Supply4.5V~5.5V
Interface-
FeaturesInterrupt generation;Power-up/reset configuration
Operating Temperature-
Supply Current-
Quiescent Supply Current-
Data Rate-

Beschreibung

KI-Übersetzung

Zilog’s Z84C90 Serial/Parallel Counter/Timer KIO is a multichannel, multipurpose I/O peripheral device designed to provide the end user with a cost-effective and powerful solution to meet an assortment of peripherals requirements. The Z84C90 KIO Peripheral combines the features of one Z84C30 CTC, one Z84C20 PIO and a Z84C4x SIO, plus an 8-bit, bit-programmable I/O port and a crystal oscillator into a single 84-pin PLCC or 100-pin LQFP package. Utilizing fifteen internal registers for data and programming information, the KIO can easily be configured to any given system environment. Although optimum performance is obtained with a Z84C00 CPU, the KIO can just as easily be used with any other CPU.

Merkmale

KI-Übersetzung
  • Two independent synchronous/asynchronous serial channels
  • Three 8-bit parallel ports
  • Four independent counter/timer channels
  • On-chip clock oscillator/driver
  • Software/hardware resets