LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
NATLINEAR LN1152B332MR-G product image
  • LN1152B332MR-G thumbnail 1
  • LN1152B332MR-G thumbnail 2
  • LN1152B332MR-G thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

NATLINEAR LN1152B332MR-G

Hersteller
NATLINEARAsian Brands
Herst.-Teilenr.
LN1152B332MR-G
LCSC-Nr.
C219047
Verp.
SOT-23-5L
Kundennummer
Hauptmerkm.
Low-power, low-dropout, medium-current voltage regulator
DatenblattNATLINEAR LN1152B332MR-G
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Vorrätig: 1,240
1,240 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
10+$ 0.0563$ 0.56
100+$ 0.0449$ 4.49
300+$ 0.0391$ 11.73
3,000+$ 0.0348$ 104.40
6,000+$ 0.0314$ 188.40
9,000+$ 0.0297$ 267.30
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNATLINEAR
Verp.SOT-23-5L
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)40uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage7V
FeaturesEnable control;Over Current Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The LN1152 series are high-speed, low-dropout, high-accuracy output voltage, low quiescent current positive voltage regulators developed using CMOS technology. Due to the built-in low on-resistance transistor, the dropout voltage is low, enabling large output current. To prevent the load current from exceeding the current capacity of the output transistor, overcurrent and other protection circuits are built in.

Merkmale

KI-Übersetzung
  • Selectable output voltage: 1.0~5.0V range, 0.1V step
  • High output voltage accuracy: ±2.0%
  • Low dropout voltage: 100mV typical (3.0V output product, Iout = 100mA)
  • High ripple rejection ratio: 70dB (1kHz)
  • Low quiescent current: 40μA typical
  • Maximum output current: 500mA (VIN ≥ VOUT + 1V)
  • Standby current: less than 1μA
  • Built-in protection: overcurrent protection, discharge transistor

Anwendungen

KI-Übersetzung
  • Mobile phones
  • Cordless phones
  • Cameras, video recording equipment
  • Portable game consoles
  • Portable AV equipment
  • Voltage reference battery-powered systems

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LN5052B332MR-GNATLINEARSOT-23-5L0$ 0.0606