New Energy LPH1-04C24-4080-00
| Produttore | |
| Cod. Prod. | LPH1-04C24-4080-00 |
| Cod. LCSC | C21884725 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | New Energy LPH1-04C24-4080-00 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
NewEnergy accelerates LED technology adoption through simple modular products and custom designs. Its performance modules are off-the-shelf platforms for rapid prototyping-to-production transitions for LED luminaires. These modules feature Cree XHP35, XHP50.2, and XHP70.2 LEDs in square, linear, or rectangular formats, with pre-installed thermal interfaces and easy-to-use connectors to simplify lighting design and accelerate time-to-market. These competitively priced modules offer a range of lumen outputs capable of meeting DLC Premium or DLC Standard lumens-per-watt specifications. Additionally, NewEnergy provides standard heatsinks and fully assembled IP-rated modules.
Caratteristiche
- Market-leading L90 and L70 lifetime even under high-drive conditions
- Available in 70, 80, and 90 CRI LEDs
- Metal core PCB for optimal thermal management
- Off-the-shelf configurable optics and heatsinks
- Available in private label or custom design
Applicazioni
- High mast lights
- Canopy lights
- Street lights
- Garage lights
- Stadium lights
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 61.3777 | $ 61.38 |
| 200+ | $ 24.4905 | $ 4898.10 |
| 500+ | $ 23.673 | $ 11836.50 |
| 1,000+ | $ 23.268 | $ 23268.00 |
Package Standard1/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | New Energy |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
NewEnergy accelerates LED technology adoption through simple modular products and custom designs. Its performance modules are off-the-shelf platforms for rapid prototyping-to-production transitions for LED luminaires. These modules feature Cree XHP35, XHP50.2, and XHP70.2 LEDs in square, linear, or rectangular formats, with pre-installed thermal interfaces and easy-to-use connectors to simplify lighting design and accelerate time-to-market. These competitively priced modules offer a range of lumen outputs capable of meeting DLC Premium or DLC Standard lumens-per-watt specifications. Additionally, NewEnergy provides standard heatsinks and fully assembled IP-rated modules.
Caratteristiche
- Market-leading L90 and L70 lifetime even under high-drive conditions
- Available in 70, 80, and 90 CRI LEDs
- Metal core PCB for optimal thermal management
- Off-the-shelf configurable optics and heatsinks
- Available in private label or custom design
Applicazioni
- High mast lights
- Canopy lights
- Street lights
- Garage lights
- Stadium lights
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

