Honeywell 2455RC-01000544
| Produttore | |
| Cod. Prod. | 2455RC-01000544 |
| Cod. LCSC | C21836626 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Thermostats - Mechanical - Industrial RoHS |
| Scheda Tecnica | Honeywell 2455RC-01000544 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Descrizione
From the stringent demands of high-end industrial and commercial applications to commercial security and office equipment, Honeywell Sensing & Control (S&C) thermostat solutions are recognized industry leaders. Their commercial and precision snap-action thermostats offer automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options; the precision series also includes sealed and unsealed devices. Each thermostat is designed around a basic unit that can be customized for temperature tolerance and mechanical configuration, meeting any user requirement for precision and accuracy.
Caratteristiche
- 2450A Series: Cost-effective; gold alloy contacts; epoxy-sealed cap and terminals; multiple terminal options; step-type aluminum cap only; 15 ft spacing, 30 ft spacing with 1 in. heat collector, 50 ft spacing with 1.5 in. heat collector; UL-listed collector brackets available
- 2450CM Series: Cost-effective; rivet sleeve construction; multiple mounting brackets and terminal options
- 2450CMG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; multiple mounting brackets and terminal options
- 2450HR Series: Cost-effective; rivet sleeve construction; factory calibrated; multiple mounting brackets and terminal options
- 2450HRG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; factory calibrated; multiple mounting brackets and terminal options
- 2450R Series: Cost-effective; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
- 2450RC Series: Cost-effective; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
- 2450RCG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
- 2450RG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; multiple mounting brackets and terminal options
- 2455R Series: Cost-effective; rivet sleeve construction; high profile; high current; multiple mounting brackets and terminal options
Applicazioni
- Small and large home appliances
- Automotive applications
- Office copiers
- HVAC equipment
- Heat and smoke detectors
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 10.6061 | $ 10.61 |
| 200+ | $ 4.2321 | $ 846.42 |
| 500+ | $ 4.0912 | $ 2045.60 |
| 1,000+ | $ 4.0208 | $ 4020.80 |
Package Standard50/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Honeywell |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Descrizione
From the stringent demands of high-end industrial and commercial applications to commercial security and office equipment, Honeywell Sensing & Control (S&C) thermostat solutions are recognized industry leaders. Their commercial and precision snap-action thermostats offer automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options; the precision series also includes sealed and unsealed devices. Each thermostat is designed around a basic unit that can be customized for temperature tolerance and mechanical configuration, meeting any user requirement for precision and accuracy.
Caratteristiche
- 2450A Series: Cost-effective; gold alloy contacts; epoxy-sealed cap and terminals; multiple terminal options; step-type aluminum cap only; 15 ft spacing, 30 ft spacing with 1 in. heat collector, 50 ft spacing with 1.5 in. heat collector; UL-listed collector brackets available
- 2450CM Series: Cost-effective; rivet sleeve construction; multiple mounting brackets and terminal options
- 2450CMG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; multiple mounting brackets and terminal options
- 2450HR Series: Cost-effective; rivet sleeve construction; factory calibrated; multiple mounting brackets and terminal options
- 2450HRG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; factory calibrated; multiple mounting brackets and terminal options
- 2450R Series: Cost-effective; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
- 2450RC Series: Cost-effective; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
- 2450RCG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
- 2450RG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; multiple mounting brackets and terminal options
- 2455R Series: Cost-effective; rivet sleeve construction; high profile; high current; multiple mounting brackets and terminal options
Applicazioni
- Small and large home appliances
- Automotive applications
- Office copiers
- HVAC equipment
- Heat and smoke detectors
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

