ABLIC S-1318C22-M5T1U4
| Manufacturer | |
| MPN | S-1318C22-M5T1U4 |
| LCSC Part # | C21790644 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.2V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1318C22-M5T1U4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output voltage: 1.2 V, 1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V
- Input voltage: 1.7 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.2 V output products: ±15 mV) (Ta = +25°C)
- Dropout voltage: 45 mV typ. (2.5 V output products, IOUT = 10 mA) (Ta = +25°C)
- Current consumption: Active: 95 nA typ.; Shutdown: 2 nA typ.
- Output current: 75 mA (1.2 V output products, VIN ≥ VOUT(S) + 1.0 V); 100 mA (1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V output products, VIN ≥ VOUT(S) + 1.0 V)
- Input capacitor: Compatible with ceramic capacitors (1.0 μF or larger)
- Output capacitor: Compatible with ceramic capacitors (1.0 μF or larger)
- Built-in overcurrent protection circuit: Limits output transistor overcurrent
- Built-in ON/OFF circuit: Ensures extended battery life
- Discharge bypass function: "Enabled"/"Disabled" selectable
- Pull-down function: "Enabled"/"Disabled" selectable
- Operating temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Battery-powered devices
- Portable communication equipment
- Digital cameras
- Digital audio players
- Home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8437 | $ 0.84 |
| 200+ | $ 0.3369 | $ 67.38 |
| 500+ | $ 0.3261 | $ 163.05 |
| 1,000+ | $ 0.3199 | $ 319.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output voltage: 1.2 V, 1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V
- Input voltage: 1.7 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.2 V output products: ±15 mV) (Ta = +25°C)
- Dropout voltage: 45 mV typ. (2.5 V output products, IOUT = 10 mA) (Ta = +25°C)
- Current consumption: Active: 95 nA typ.; Shutdown: 2 nA typ.
- Output current: 75 mA (1.2 V output products, VIN ≥ VOUT(S) + 1.0 V); 100 mA (1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V output products, VIN ≥ VOUT(S) + 1.0 V)
- Input capacitor: Compatible with ceramic capacitors (1.0 μF or larger)
- Output capacitor: Compatible with ceramic capacitors (1.0 μF or larger)
- Built-in overcurrent protection circuit: Limits output transistor overcurrent
- Built-in ON/OFF circuit: Ensures extended battery life
- Discharge bypass function: "Enabled"/"Disabled" selectable
- Pull-down function: "Enabled"/"Disabled" selectable
- Operating temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Battery-powered devices
- Portable communication equipment
- Digital cameras
- Digital audio players
- Home appliances
C21790644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

