LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KDS 1N232000AA0N product image
  • 1N232000AA0N thumbnail 1
  • 1N232000AA0N thumbnail 2
  • 1N232000AA0N thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

KDS 1N232000AA0N

제조업체
제조사 품번
1N232000AA0N
LCSC 번호
C213413
포장
SMD3225-4P
고객 번호
주요 제원
Surface-mount crystal resonator / Crystal resonator in MHz band
데이터시트KDS 1N232000AA0N
대체 부품1
재고 있음: 85
85 재고 있음, 당일 발송
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
수량단가총액
5+$ 0.336$ 1.68
50+$ 0.2674$ 13.37
150+$ 0.238$ 35.70
500+$ 0.2013$ 100.65
3,000+$ 0.185$ 555.00
6,000+$ 0.1752$ 1051.20
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Crystals
제조업체KDS
포장SMD3225-4P
Operating Temperature-
Load Capacitance-
Frequency-
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 3225 size, compact, thin, lightweight SMD crystal resonator
  • Thickness DSX321G (12MHz and above): 0.75mm
  • Thickness DSX321G (below 12MHz): 0.85mm
  • Excellent heat resistance, high precision, high reliability (also supports long-term aging for communication applications: ±1x10⁻⁶/year, ±3x10⁻⁶/5 years)
  • Wide frequency range starting from low frequencies of 7.9~64MHz
  • Moisture-proof packaging management required, moisture sensitivity level: LEVEL1 (IPC/JEDEC J-STD-033)
  • Compliant with AEC-Q200
  • Full lead-free products also available
  • Suitable for industrial equipment (frequency-temperature characteristics: ±50x10⁻⁶/-40~+105℃)

응용 분야

AI 번역
  • Communication equipment, DVCs, DSCs, PCs, and other compact devices
  • Automotive wireless devices (Bluetooth, WLAN, GPS/GNSS), keyless entry systems, security devices, multimedia equipment, and other automotive applications
  • Industrial equipment

대체 부품

MPN제조사포장재고 현황단가
CF4032M00012001huaxindianziSMD3225-4P3,220$0.0634 $0.0667