LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
WILLSEMI WAS3157B-6/TR product image
  • WAS3157B-6/TR thumbnail 1
  • WAS3157B-6/TR thumbnail 2
  • WAS3157B-6/TR thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

WILLSEMI WAS3157B-6/TR

Produttore
WILLSEMIAsian Brands
Cod. Prod.
WAS3157B-6/TR
Cod. LCSC
C213161
Imballo
SOT-363
Numero Cliente
Attr. chiave
SPDT Analog Switch
Scheda TecnicaWILLSEMI WAS3157B-6/TR
Disponibile: 16,830
16,830 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
10+$ 0.0632$ 0.63
100+$ 0.05$ 5.00
300+$ 0.0434$ 13.02
3,000+$ 0.0384$ 115.20
6,000+$ 0.0345$ 207.00
9,000+$ 0.0325$ 292.50
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ProduttoreWILLSEMI
ImballoSOT-363
FeaturesFault protection;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron5.5Ω
Number of Channels1
Voltage - Supply2.3V~5.5V
Propagation Delay300ps
Con18.5pF

Descrizione

Traduzione AI

The WAS3157B is a high performance, single pole double throw (SPDT) CMOS analog switch for bus switching or audio switching applications. It features high bandwidth up to 400MHz at -3dB and low on-resistance (5.5Ω Typ.). The SEL pin has overvoltage protection that allows voltages above VCC, up to 7.0V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage. The WAS3157B is also featured with smart circuitry to minimize VCC leakage current even when SEL control voltage is lower than VCC supply voltage. In other word, there is no need of additional device to shift SEL level to be the same as that of VCC in real application. The WAS3157B is available in standard SOT-363(SC-70-6L) package. Standard product is Pb-Free and halogen-Free.

Caratteristiche

Traduzione AI
  • Supply voltage : 2.3 ~ 5.5V
  • On-Resistance : 5.5Ω @ VCC=4.5V
  • -3dB Bandwidth : 400MHz @ CL=5pF
  • Off isolation : -69dB @ 10MHz
  • Low quiescent current : <1uA
  • Break-before-make function
  • ESD protection
    • HBM : ±8000V MM : ±600V
  • Small package SOT-363

Applicazioni

Traduzione AI
  • Cell phones
  • MID
  • Other portable equipments