LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
AIC AIC1526-1GSTR product image
  • AIC1526-1GSTR thumbnail 1
  • AIC1526-1GSTR thumbnail 2
  • AIC1526-1GSTR thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

AIC AIC1526-1GSTR

제조업체
AICAsian Brands
제조사 품번
AIC1526-1GSTR
LCSC 번호
C211654
포장
SOP-8
고객 번호
주요 제원
Dual USB High-Side Power Switch
데이터시트AIC AIC1526-1GSTR
재고 있음: 186
186 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 0.4921$ 0.49
10+$ 0.3849$ 3.85
30+$ 0.3394$ 10.18
100+$ 0.2826$ 28.26
500+$ 0.2469$ 123.45
1,000+$ 0.2306$ 230.60
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
제조업체AIC
포장SOP-8
Operating Temperature-20℃~+80℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start
number of channels2
Maximum Continuous Current500mA
Control Input LogicActive High
Operating Voltage4.5V~7V
RDS(on)110mΩ
TypeHigh Side Switch
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역
  • 110mΩ (5V Input) High-Side MOSFET Switch.
  • 500mA Continuous Load Current per Channel.
  • 110μA Typical On-State Supply Current.
  • 1μA Typical Off-State Supply Current.
  • Current-Limit / Short Circuit Protection.
  • Thermal Shutdown Protection under Overcurrent Condition.
  • Undervoltage Lockout Ensures that Switch is off at Start Up.
  • Output can be Forced Higher than Input (OffState).
  • Open-Drain Fault Flag.
  • Slow Turn ON and Fast Turn OFF.
  • Enable Active-High or Active-Low.

주요 특징

AI 번역
  • 110mΩ (5V Input) High-Side MOSFET Switch
  • 500mA Continuous Load Current per Channel
  • 110μA Typical On-State Supply Current
  • 1μA Typical Off-State Supply Current
  • Current-Limit / Short Circuit Protection
  • Thermal Shutdown Protection under Overcurrent Condition
  • Undervoltage Lockout Ensures that Switch is off at Start Up
  • Output can be Forced Higher than Input (OffState)
  • Open-Drain Fault Flag
  • Slow Turn ON and Fast Turn OFF
  • Enable Active-High or Active-Low

응용 분야

AI 번역
  • USB Power Management
  • Hot Plug-In Power Supplies
  • Battery-Charger Circuit
  • Two-Port Self-Powered Hub