NetPower Technologies SRS3120N006N25W
| Producent | |
| Nr części prod. | SRS3120N006N25W |
| Nr LCSC | C21136233 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | DC DC Converters RoHS |
| Karta Katalogowa | NetPower Technologies SRS3120N006N25W |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | NetPower Technologies | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | NetPower Technologies |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This article provides a detailed introduction to a 12V 6A sixteenth-brick converter. The converter features high efficiency and excellent thermal performance, with output remote sensing, overvoltage, overcurrent, short-circuit, and over-temperature protection. It also covers remote on/off control, remote sensing, output voltage adjustment, input undervoltage lockout, and output overcurrent protection, along with their respective operating principles and circuit configurations.
Funkcje
- High Efficiency: 91.0% (12V/6A)
- Excellent thermal performance
- Output remote sense
- Output over-voltage, over-current, short circuit, and over-temperature protections
- Monotonic start-up
- No minimum load required
- Fixed frequency operation
- Basic Insulation, 1,500Vdc input to output isolation
- UL 62368-1 2nd edition recognized
Zastosowania
- Not mentioned
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 60.2411 | $ 60.24 |
| 200+ | $ 24.0369 | $ 4807.38 |
| 500+ | $ 23.2343 | $ 11617.15 |
| 1,000+ | $ 22.8368 | $ 22836.80 |
Standardowa Obudowa2/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | NetPower Technologies | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | NetPower Technologies |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This article provides a detailed introduction to a 12V 6A sixteenth-brick converter. The converter features high efficiency and excellent thermal performance, with output remote sensing, overvoltage, overcurrent, short-circuit, and over-temperature protection. It also covers remote on/off control, remote sensing, output voltage adjustment, input undervoltage lockout, and output overcurrent protection, along with their respective operating principles and circuit configurations.
Funkcje
- High Efficiency: 91.0% (12V/6A)
- Excellent thermal performance
- Output remote sense
- Output over-voltage, over-current, short circuit, and over-temperature protections
- Monotonic start-up
- No minimum load required
- Fixed frequency operation
- Basic Insulation, 1,500Vdc input to output isolation
- UL 62368-1 2nd edition recognized
Zastosowania
- Not mentioned
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

