Luminus Devices CXM-9-50-95-36-TC60-F7-3
| Hersteller | |
| Herst.-Teilenr. | CXM-9-50-95-36-TC60-F7-3 |
| LCSC-Nr. | C20870526 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1845lm 5000K 95 120° 12W 33.2V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Luminus Devices CXM-9-50-95-36-TC60-F7-3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 1845lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 1845lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 95 |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High lumen output and high efficiency, typical values: exceeding 1710 lm and 143 LPW at 3000K, 90 CRI, junction temperature Tj = 85°C
- Color temperature range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Available in 3 SDCM and 2 SDCM binning standards
- Excellent light emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Anwendungen
KI-Übersetzung
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.1437 | $ 3.14 |
| 200+ | $ 1.2556 | $ 251.12 |
| 500+ | $ 1.2139 | $ 606.95 |
| 1,000+ | $ 1.1922 | $ 1192.20 |
Standardgehäuse1/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 1845lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 1845lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 95 |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 12W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High lumen output and high efficiency, typical values: exceeding 1710 lm and 143 LPW at 3000K, 90 CRI, junction temperature Tj = 85°C
- Color temperature range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Available in 3 SDCM and 2 SDCM binning standards
- Excellent light emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Anwendungen
KI-Übersetzung
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

