ADI AD7278AUJZ-500RL7
| Produttore | |
| Cod. Prod. | AD7278AUJZ-500RL7 |
| Cod. LCSC | C208159 |
| Imballo | TSOT-23-6 |
| Numero Cliente | |
| Attr. chiave | SPI 2.35V~3.6V TSOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | ADI AD7278AUJZ-500RL7 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500uA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz | |
| Features | Power-on reset | |
| Resolution(Bits) | 3MHz;8 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500uA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz | |
| Features | Power-on reset | |
| Resolution(Bits) | 3MHz;8 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The AD7276/AD7277/AD7278 are 12-/10-/8-bit, high speed, low power, successive approximation analog-to-digital converters (ADCs), respectively. The parts operate from a single 2.35 V to 3.6 V power supply and feature throughput rates of up to 3 MSPS. The parts contain a low noise, wide bandwidth trackand-hold amplifier that can handle input frequencies in excess of 55 MHz. The conversion process and data acquisition are controlled using CS (overline) and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS (overline), and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7276/AD7277/AD7278 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
Caratteristiche
- Throughput rate: 3 MSPS
- Specified for VDD of 2.35 V to 3.6 V
- Power consumption 12.6 mW at 3 MSPS with 3 V supplies
- Wide input bandwidth 70 dB SNR at 1 MHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP compatible
- Temperature range: -40°C to +125°C
- Power-down mode: 0.1 μA typical
- 6-lead TSOT package
- 8-lead MSOP package
- AD7476 and AD7476A pin compatible
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 12.1255 | $ 12.13 |
| 10+ | $ 10.3205 | $ 103.21 |
| 30+ | $ 9.2203 | $ 276.61 |
| 100+ | $ 8.2975 | $ 829.75 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500uA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz | |
| Features | Power-on reset | |
| Resolution(Bits) | 3MHz;8 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500uA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 48MHz | |
| Features | Power-on reset | |
| Resolution(Bits) | 3MHz;8 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
The AD7276/AD7277/AD7278 are 12-/10-/8-bit, high speed, low power, successive approximation analog-to-digital converters (ADCs), respectively. The parts operate from a single 2.35 V to 3.6 V power supply and feature throughput rates of up to 3 MSPS. The parts contain a low noise, wide bandwidth trackand-hold amplifier that can handle input frequencies in excess of 55 MHz. The conversion process and data acquisition are controlled using CS (overline) and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS (overline), and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7276/AD7277/AD7278 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
Caratteristiche
- Throughput rate: 3 MSPS
- Specified for VDD of 2.35 V to 3.6 V
- Power consumption 12.6 mW at 3 MSPS with 3 V supplies
- Wide input bandwidth 70 dB SNR at 1 MHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP compatible
- Temperature range: -40°C to +125°C
- Power-down mode: 0.1 μA typical
- 6-lead TSOT package
- 8-lead MSOP package
- AD7476 and AD7476A pin compatible
C208159 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AD7278BUJZ-REEL7 | ADI | TSOT-23-6 | 21 | $ 9.1064 | ||
| ADS7885SDBVR | TI | SOT-23-6 | 9 | $ 3.4341 | ||
| ADS7885SDBVT | TI | SOT-23-6 | 77 | $ 3.2516 | ||
| AD7278BUJZ-500RL7 | ADI | TSOT-23-6 | 0 | $ 4.963 | ||
| MAX11116AUT+T | MAXIM | SOT-23-6 | 0 | $ 1.9773 |

