LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ST STM802MM6F product image
Zdjęcia poglądowe

ST STM802MM6F

Producent
Nr części prod.
STM802MM6F
Nr LCSC
C2066698
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
140ms Active Low 1 SOIC-8 Supervisors RoHS
Karta KatalogowaST STM802MM6F
Zgodność z RoHS3 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.056$ 2.06
200+$ 0.7965$ 159.30
500+$ 0.7687$ 384.35
1,000+$ 0.7548$ 754.80
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentST
Opak.SOIC-8
Reset Timeout140ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipType-
Threshold Voltage4.4V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The STM690A/692A/703/704/802/805/817/818/819 supervisors are self-contained devices which provide microprocessor supervisory functions with the ability to non-volatize and write-protect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM703/704/819) as well as a power-fail comparator (except for STM818) to provide the system with an early warning of impending power failure. These devices are available in a standard 8-pin SOIC

Funkcje

Tłumaczenie AI
  • 5 V operating voltage
  • NVRAM supervisor for external LPSRAM Chip-enable gating (STM818 only) for external LPSRAM (7 ns max prop delay)
  • RST and RST outputs
  • 200 ms (typ) trec
  • Watchdog timer - 1.6 sec (typ)
  • Automatic battery switchover
  • Low battery supply current - 0.4 μA (typ)
  • Power-fail comparator (PFI/PFO)
  • Low supply current - 40 μA (typ)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: -40 °C to +85 °C (industrial grade)
  • RoHS compliance – Lead-free components are compliant with the RoHS directive