ProLabs SFP-10GB-DW47-80-I-AR-C
| Hersteller | |
| Herst.-Teilenr. | SFP-10GB-DW47-80-I-AR-C |
| LCSC-Nr. | C20330171 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs SFP-10GB-DW47-80-I-AR-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Arista Networks SFP+ optical transceiver provides 10GBase-DWDM bandwidth over single-mode fiber using a 1539.77nm wavelength via LC connectors, with a maximum reach of 80km. The transceiver is guaranteed to be 100% compatible with equivalent Arista Networks optical transceivers. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also integrated, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Anwendungen
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5866.0152 | $ 5866.02 |
| 200+ | $ 5509.3609 | $ 1101872.18 |
| 500+ | $ 5325.2591 | $ 2662629.55 |
| 1,000+ | $ 5234.2906 | $ 5234290.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Arista Networks SFP+ optical transceiver provides 10GBase-DWDM bandwidth over single-mode fiber using a 1539.77nm wavelength via LC connectors, with a maximum reach of 80km. The transceiver is guaranteed to be 100% compatible with equivalent Arista Networks optical transceivers. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also integrated, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Anwendungen
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

