ProLabs SFP-10GB-DW46-80-HW-C
| Hersteller | |
| Herst.-Teilenr. | SFP-10GB-DW46-80-HW-C |
| LCSC-Nr. | C20330147 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs SFP-10GB-DW46-80-HW-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Huawei SFP+ optical module delivers 10GBase-DWDM throughput, transmitting up to 80km over single-mode fiber (SMF) at a wavelength of 1540.56nm via LC connectors. The module is guaranteed 100% compatible with equivalent Huawei optical modules. This easy-to-install, hot-swappable optical module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and full functional equivalence. Digital Optical Monitoring (DOM) is integrated, providing access to real-time operational parameters. This module complies with the Trade Agreements Act (TAA).
Anwendungen
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4692.8125 | $ 4692.81 |
| 200+ | $ 4407.4885 | $ 881497.70 |
| 500+ | $ 4260.2076 | $ 2130103.80 |
| 1,000+ | $ 4187.4316 | $ 4187431.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Huawei SFP+ optical module delivers 10GBase-DWDM throughput, transmitting up to 80km over single-mode fiber (SMF) at a wavelength of 1540.56nm via LC connectors. The module is guaranteed 100% compatible with equivalent Huawei optical modules. This easy-to-install, hot-swappable optical module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and full functional equivalence. Digital Optical Monitoring (DOM) is integrated, providing access to real-time operational parameters. This module complies with the Trade Agreements Act (TAA).
Anwendungen
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

