MICROCHIP JANTXV1N6315DUS/TR
| Produttore | |
| Cod. Prod. | JANTXV1N6315DUS/TR |
| Cod. LCSC | C20295489 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1 Independent 4.3V Single Zener Diodes |
| Scheda Tecnica | MICROCHIP JANTXV1N6315DUS/TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1.7kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% |
| Tipo | Descrizione | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1.7kΩ |
Descrizione
This series of Zener voltage regulators is designed for high-reliability applications that cannot tolerate failures. These 0.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections from 2.4 to 200V with standard 5% tolerance as well as tighter 1% and 2% tolerances. They are also available in axial-lead packages. Microsemi offers many other Zener products to meet higher and lower power ratings in through-hole and SMT packages.
Caratteristiche
- Surface mount equivalent to JEDEC-registered 1N6309 through 1N6355 series.
- Available in 1%, 2%, and 5% voltage tolerances. (See Part Nomenclature.)
- Void-free hermetically sealed glass package.
- 1N6321US through 1N6355US use internal "Class I" metallurgical bonding; 1N6309US through 1N6320US use "Class III."
- Available in JAN, JANTX, JANTXV, and JANS reliability levels per MIL-PRF-19500/533.
- RoHS-compliant versions available (commercial grade only).
Applicazioni
- Small SMT Melf ("D" package)
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4 to 200 volts
- Standard and tight voltage tolerances available
- Extremely rugged construction
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 158.3597 | $ 158.36 |
| 200+ | $ 63.1866 | $ 12637.32 |
| 500+ | $ 61.0754 | $ 30537.70 |
| 1,000+ | $ 60.0319 | $ 60031.90 |
Package Standard100/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1.7kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% |
| Tipo | Descrizione | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 1.7kΩ |
Descrizione
This series of Zener voltage regulators is designed for high-reliability applications that cannot tolerate failures. These 0.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections from 2.4 to 200V with standard 5% tolerance as well as tighter 1% and 2% tolerances. They are also available in axial-lead packages. Microsemi offers many other Zener products to meet higher and lower power ratings in through-hole and SMT packages.
Caratteristiche
- Surface mount equivalent to JEDEC-registered 1N6309 through 1N6355 series.
- Available in 1%, 2%, and 5% voltage tolerances. (See Part Nomenclature.)
- Void-free hermetically sealed glass package.
- 1N6321US through 1N6355US use internal "Class I" metallurgical bonding; 1N6309US through 1N6320US use "Class III."
- Available in JAN, JANTX, JANTXV, and JANS reliability levels per MIL-PRF-19500/533.
- RoHS-compliant versions available (commercial grade only).
Applicazioni
- Small SMT Melf ("D" package)
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4 to 200 volts
- Standard and tight voltage tolerances available
- Extremely rugged construction
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

