SEI(Stackpole Electronics Inc.) CVH150K14T
| Producent | |
| Nr części prod. | CVH150K14T |
| Nr LCSC | C20111533 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Varistors, MOVs RoHS |
| Karta Katalogowa | SEI(Stackpole Electronics Inc.) CVH150K14T |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | SEI(Stackpole Electronics Inc.) | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | SEI(Stackpole Electronics Inc.) |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The CVH series transient surge suppressors are an extended version of the CV series disc varistors. The CVH series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capabilities. They provide a higher level of protection against transient phenomena in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
Funkcje
- AC working voltage (Vrms) range: 60V to 550V; DC working voltage (Vdc) range: 85V to 745V
- Wide current and energy handling capability
- Continuous operating temperature: +85°C
- Available in 5 body sizes ranging from 7mm to 23mm
- Body sizes include 7mm, 10mm, 14mm, 20mm
- Certified to UL1449 3rd Edition and CSA C22.2
- 100% RoHS compliant, lead-free with no exemptions
- Halogen-free
- REACH compliant
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.6987 | $ 0.70 |
| 200+ | $ 0.2795 | $ 55.90 |
| 600+ | $ 0.2704 | $ 162.24 |
| 1,200+ | $ 0.2658 | $ 318.96 |
Standardowa Obudowa600/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | SEI(Stackpole Electronics Inc.) | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | SEI(Stackpole Electronics Inc.) |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The CVH series transient surge suppressors are an extended version of the CV series disc varistors. The CVH series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capabilities. They provide a higher level of protection against transient phenomena in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
Funkcje
- AC working voltage (Vrms) range: 60V to 550V; DC working voltage (Vdc) range: 85V to 745V
- Wide current and energy handling capability
- Continuous operating temperature: +85°C
- Available in 5 body sizes ranging from 7mm to 23mm
- Body sizes include 7mm, 10mm, 14mm, 20mm
- Certified to UL1449 3rd Edition and CSA C22.2
- 100% RoHS compliant, lead-free with no exemptions
- Halogen-free
- REACH compliant
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |