LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI8422AB-D-YS0R product image
Immagini a scopo illustrativo

SKYWORKS SI8422AB-D-YS0R

Produttore
Cod. Prod.
SI8422AB-D-YS0R
Cod. LCSC
C20032043
Imballo
SOIC-8
Numero Cliente
Attr. chiave
45kV/us SOIC-8 Digital Isolators RoHS
Scheda TecnicaSKYWORKS SI8422AB-D-YS0R
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.0392$ 3.04
200+$ 1.2136$ 242.72
500+$ 1.1726$ 586.30
1,000+$ 1.1528$ 1152.80
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Digital Isolators
ProduttoreSKYWORKS
ImballoSOIC-8
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)45kV/us
Number of Channels2
Number of Forward Channels1
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)-
Default OutputHigh Level

Descrizione

Traduzione AI

Skyworks' family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve worst-case propagation delays of less than 10 ns. Ordering options include a choice of isolation ratings (up to 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products are safety certified by UL, CSA, and VDE, and products in wide-body packages support reinforced insulation withstanding up to 5 kVRMS.

Caratteristiche

Traduzione AI
  • VDE certification conformity
  • IEC 60747-5-5 (VDE0884 Part 5)
  • EN60950-1 (reinforced insulation)
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.6 – 5.5 V
  • Up to 5000 VRMS isolation
  • High electromagnetic immunity
  • Ultra low power (typical):
    • 5 V Operation: <2.6 mA/channel at 1 Mbps; <6.8 mA/channel at 100 Mbps
    • 2.70 V Operation: <2.3 mA/channel at 1 Mbps; <4.6 mA/channel at 100 Mbps
  • Schmitt trigger inputs
  • Selectable fail-safe mode: Default high or low output
  • Precise timing (typical):
    • 11 ns propagation delay max
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 5 ns minimum pulse width
  • Transient immunity 45 kV/μs
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C at 150 Mbps
  • RoHS compliant packages: SOIC-16 wide body; SOIC-8 narrow body

Applicazioni

Traduzione AI
  • Industrial automation systems
  • Medical electronics
  • Hybrid electric vehicles
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communication systems