KEMET F871BR124K330A
| Producent | |
| Nr części prod. | F871BR124K330A |
| Nr LCSC | C19890230 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Film Capacitors RoHS |
| Karta Katalogowa | KEMET F871BR124K330A |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.
Funkcje
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.001 - 8.2 μF
- Lead Pitch: 10 - 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category 40/110/56 per IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C to +110°C
- 100% screening factory test at 2500 VDC
Zastosowania
Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.2443 | $ 1.24 |
| 200+ | $ 0.4975 | $ 99.50 |
| 520+ | $ 0.4807 | $ 249.96 |
| 1,040+ | $ 0.4716 | $ 490.46 |
Standardowa Obudowa520/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.
Funkcje
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.001 - 8.2 μF
- Lead Pitch: 10 - 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category 40/110/56 per IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C to +110°C
- 100% screening factory test at 2500 VDC
Zastosowania
Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |