LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Honeywell HMC6352-EVAL product image
Zdjęcia poglądowe

Honeywell HMC6352-EVAL

Producent
Nr części prod.
HMC6352-EVAL
Nr LCSC
C19287751
Opak.
-
Numer Klienta
Klucz. cechy
Sensor Evaluation Boards
Karta KatalogowaHoneywell HMC6352-EVAL
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 248.4259$ 248.43
200+$ 99.1249$ 19824.98
500+$ 95.8114$ 47905.70
1,000+$ 94.1759$ 94175.90
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ProducentHoneywell
Opak.-
FeaturesTemperature compensation;Low-power mode

Opis

Tłumaczenie AI

The Honeywell HMC6352 is a fully integrated compass module that combines dual-axis magnetoresistive sensors with the required analog and digital support circuitry, a microprocessor, and algorithms for heading calculation. By integrating the sensor elements, processing electronics, and firmware into a 6.5mm × 6.5mm × 1.5mm LCC package, Honeywell delivers a complete, ready-to-use electronic compass. This provides design engineers with the simplest solution for integrating high-volume, cost-effective compasses into wireless consumer electronics, vehicle compasses, and antenna positioning applications. Honeywell continues to maintain superior product quality and performance by introducing innovative solid-state magnetic sensor solutions. These products offer high reliability, outstanding performance, and on-time delivery. Honeywell's magnetic sensor products deliver proven, real-world solutions.

Funkcje

Tłumaczenie AI
  • Compass with heading output
  • Full integration of dual-axis magnetic sensor and electronic components
  • Compass algorithm
  • Compact SMT package (6.5×6.5×1.5mm, 24-pin LCC)
  • Low-voltage operation (2.7~5.2V)
  • I²C two-wire serial interface
  • Lead-free package construction
  • Wide magnetic field range (±2 Oe)
  • Set/reset strap driver
  • Complete compass solution with compass firmware
  • Complete digital compass solution with heading angle output in chip-scale package
  • Heading calculation and hard-iron magnetic calibration
  • Small footprint, easy assembly, compatible with high-speed SMT assembly
  • Battery-powered application support
  • Operates as slave device with customer's host processor (100kHz)
  • Compliant with current environmental standards (RoHS)
  • Sensor operable in strong magnetic field environments
  • Stray magnetic field protection and temperature compensation