LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 510CAB004684AAGR product image
Immagini a scopo illustrativo

SILICON LABS 510CAB004684AAGR

Produttore
Cod. Prod.
510CAB004684AAGR
Cod. LCSC
C1849902
Imballo
SMD7050-4P
Numero Cliente
Attr. chiave
SMD7050-4P Oscillators RoHS
Scheda TecnicaSILICON LABS 510CAB004684AAGR
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.4838$ 4.48
200+$ 1.7349$ 346.98
500+$ 1.6747$ 837.35
1,000+$ 1.6438$ 1643.80
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD7050-4P

Descrizione

Traduzione AI

The Si564 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is user-programmed via simple I2C commands to provide any frequency from 0.2 to 3000 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si564 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. The Si564 has a dramatically simplified supply chain that enables Silicon Labs to ship custom frequency samples 1-2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si564 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. The Si564 is factory-configurable for a wide variety of user specifications, including startup frequency, I2C address, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Caratteristiche

Traduzione AI
  • I2C programmable to any frequency from 0.2 to 3000 MHz with <1 ppb resolution
  • Ultra low jitter: 90 fs RMS Typ (12 kHz – 20 MHz)
  • Configure up to 4 pin-selectable startup frequencies
  • I2C interface supports 100 kbps, 400 kbps, and 1 Mbps (Fast Mode Plus)
  • Excellent PSNR and supply noise immunity: – 80 dBc Typ
  • 3.3 V, 2.5 V, and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5×3.2, 3.2×5, 5x7 mm package options
  • Samples available with 1-2 week lead times

Applicazioni

Traduzione AI
  • 100G/200G/400G OTN, coherent optics, PAM4
  • 10G/40G/100G optical ethernet
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage, search acceleration
  • Test and measurement
  • FPGA/ASIC clocking

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
510CAB004684AAGSILICON LABSSMD7050-4P0$ 5.3528