LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Broadcom HLMP-2820-GH000 product image
Abbildung ähnlich

Broadcom HLMP-2820-GH000

Hersteller
Herst.-Teilenr.
HLMP-2820-GH000
LCSC-Nr.
C17529720
Verp.
Through Hole
Kundennummer
Hauptmerkm.
20mA 60mcd Discrete Diode 571nm Emerald Green 2.1V -20℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatenblattBroadcom HLMP-2820-GH000
Alternativteile10
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.4465$ 6.45
160+$ 2.572$ 411.52
480+$ 2.4871$ 1193.81
960+$ 2.4447$ 2346.91
Standardgehäuse160/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
HerstellerBroadcom
Verp.Through Hole
Test Current20mA
Lens Color-
Color Temperature-
Luminous Intensity60mcd
Diode ConfigurationDiscrete Diode
Wavelength - Dominant571nm
Illumination ColorEmerald Green
Viewing Angle-
Voltage - Forward(Vf)2.1V
Power(Watts)-
Operating Temperature-20℃~+85℃

Beschreibung

KI-Übersetzung

Broadcom HLCP-x100 and HLMP-2xxx series light bars are rectangular light sources designed for applications requiring large-area, high-brightness illumination. These light bars are available in single-row and dual-row packages, featuring single or segmented light-emitting areas.

Merkmale

KI-Übersetzung
  • Large area, high-brightness, uniform illuminated surface
  • Multiple color options
  • Sorted by light output
  • Yellow and green sorted by dominant wavelength
  • Excellent switching contrast ratio
  • X-Y stackable
  • Flush mountable
  • Compatible with panel and legend mounting hardware
  • Illuminated surface suitable for legend attachment per Application Note 1012
  • HLCP-x100 series designed for low-current operation
  • Bi-color devices available

Anwendungen

KI-Übersetzung
  • Commercial machine message annunciators
  • Telecommunication indicators
  • Front panel process status indicators
  • PCB identifiers
  • Bar graphs

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
HLMP-3519-F0002BroadcomThrough Hole223$ 0.9489
HLMP-2500-GH000BroadcomThrough Hole0$ 2.8673
HLMP-2870-HI000BroadcomThrough Hole0$ 5.5586
HLMP-2550-GH000BroadcomThrough Hole0$ 3.6247
HLMP-2885-HI000BroadcomThrough Hole0$ 5.462
HDSP-4850-JK000BroadcomThrough Hole0$ 8.2722
HDSP-4850-JKC00BroadcomThrough Hole0$ 8.7821
MT212T-G-AMarktech OptoelectronicsThrough Hole0$ 0.143
SLI-343MG3FROHMThrough Hole0$ 0.1988
HLMP-2870BroadcomThrough Hole0$ 6.1345