LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
muRata NCP15XQ471E03RC product image
  • NCP15XQ471E03RC thumbnail 1
  • NCP15XQ471E03RC thumbnail 2
  • NCP15XQ471E03RC thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

muRata NCP15XQ471E03RC

Produttore
Cod. Prod.
NCP15XQ471E03RC
Cod. LCSC
C17501433
Imballo
0402
Numero Cliente
Attr. chiave
470Ω 100mW ±2% 3650K 0402 NTC Thermistors RoHS
Scheda TecnicamuRata NCP15XQ471E03RC
Conformità RoHS6 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.1021$ 0.10
10+$ 0.0815$ 0.82
30+$ 0.0712$ 2.14
100+$ 0.0635$ 6.35
500+$ 0.0573$ 28.65
1,000+$ 0.0542$ 54.20
Package Standard10000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Temperature Sensors/NTC Thermistors
ProduttoremuRata
Imballo0402
Resistance @ 25℃470Ω
Power(Watts)100mW
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)3706K
B Constant (25℃/85℃)3693K
B Constant (25℃/75℃)-
B Constant Tolerance±2%
B Constant (25℃/50℃)3650K

Descrizione

Traduzione AI

All products in this catalog comply with the EU RoHS Directive (European Directive 2011/65/EU on the Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment). Product specifications are current as of February 2020. This catalog covers NTC thermistor part numbering conventions and basic characteristics, including information on thermistors of various sizes and types (chip type, inrush current suppression type, leaded type, etc.), such as resistance notation and temperature characteristics.

Caratteristiche

Traduzione AI
  • All products comply with EU RoHS directive
  • Zero-power resistance formula: R = R₀exp B(1 / T - 1 / T₀), where R is the resistance at ambient temperature T (K), R₀ is the resistance at ambient temperature T₀ (K), and B is the B constant of the thermistor
  • B constant formula: B = ln(R / R₀) / (1 / T - 1 / T₀)