LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Spectra Symbol MP1-L-0300-103-5%-ST product image
Abbildung ähnlich

Spectra Symbol MP1-L-0300-103-5%-ST

Hersteller
Herst.-Teilenr.
MP1-L-0300-103-5%-ST
LCSC-Nr.
C17439591
Verp.
-
Kundennummer
Hauptmerkm.
Position, Proximity, Speed (Modules) RoHS
DatenblattSpectra Symbol MP1-L-0300-103-5%-ST
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 76.9042$ 76.90
200+$ 30.6865$ 6137.30
500+$ 29.6611$ 14830.55
1,000+$ 29.1532$ 29153.20
Standardgehäuse25/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules)
HerstellerSpectra Symbol
Verp.-
Features-
Voltage - Supply-
output Type-

Beschreibung

KI-Übersetzung

A MagnetoPot (Magnetic Potentiometer) tracks motion in a non-contact manner. It is a sealed potentiometer that requires no wiper/actuator connection between the collector and resistor, controlled by an external magnet that attracts an internal magnetically coupled linear resistor to provide linear potentiometer feedback. Its internal wiper is magnetic or ferromagnetic and must be used in conjunction with an external magnet. Unlike magnetic-based reed switches, it provides full linear stroke sensing for hydraulic or pneumatic cylinders. In liquid level applications, it can be mounted outside a liquid tank to detect the position of a magnet inside a float, avoiding water ingress and environmental wear on components. Constructed from polyester, fiberglass, and polyimide, it can function as a voltage divider, resistor, or rheostat, providing linear position sensing based on external magnet position, and should not be mounted on ferromagnetic surfaces.

Merkmale

KI-Übersetzung
  • Non-contact linear sensor
  • IP64 protection rating, dust and splash resistant
  • Hydraulic and pneumatic position sensing
  • Liquid level detection capability
  • Male or female Nicomatic connector options
  • Supplied with corresponding external magnet
  • Life cycle: >1,000,000 cycles
  • Height: ≤3.50mm (0.138")
  • Operating temperature: up to +85℃
  • Effective electrical stroke: 8 ~ 1200mm
  • Power rating: 0.50W continuous, 1W peak
  • Independent linearity: ±5% (±1% available)
  • Hysteresis: 3mm

Anwendungen

KI-Übersetzung

Hydraulic and pneumatic position sensing, liquid level detection