Infineon XDPE152C4D1000XUMA1
| Produttore | |
| Cod. Prod. | XDPE152C4D1000XUMA1 |
| Cod. LCSC | C17364348 |
| Imballo | VQFN-48 |
| Numero Cliente | |
| Attr. chiave | VQFN-48 Special Purpose Regulators RoHS |
| Scheda Tecnica | Infineon XDPE152C4D1000XUMA1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Dynamic voltage scaling;External compensation;Light load efficient mode;Output voltage differential sensing | |
| Interface | PMBus;SVI2 | |
| Output Voltage | 0.25V~1.52V;0.5V~3.04V | |
| Output Current | - | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Dynamic voltage scaling;External compensation;Light load efficient mode;Output voltage differential sensing |
| Tipo | Descrizione | |
|---|---|---|
| Interface | PMBus;SVI2 | |
| Output Voltage | 0.25V~1.52V;0.5V~3.04V | |
| Output Current | - | |
| Operating Temperature | - |
Descrizione
The XDPE152C4 digital dual loop 12 phase controller provides power for Intel™ VR13, VR13HC, VR14 server, workstation, and high - end desktop applications. Core voltage is provided by a multi - phase buck converter with up to 12 synchronous - rectified channels in parallel while a second loop provides voltage for the I/O. The XDPE152C4 phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop and the phase firing order is fully programmable to offer the ultimate in phase configuration flexibility. Typically, configurations of 12+0, 11+1, 10+2, 8+4 or 6+6 phases are supported. Command and monitoring functions are controlled through the PMBus and SVID interfaces which supports dynamic voltage identification with 5 mV/step or 10 mV/step in Intel mode, output range up to 3.04 V: offset and trim resolution of 625 μV and accuracy better than 0.5%. The XDPE152C4 controller utilizes digital technology to implement all control functions, providing the ultimate system solution in terms of flexibility and stability. Advanced control loop features, such as current mode control, variable frequency operation, Active Transient Response (ATR/FATR), fast DVID response, automatic phase shedding and Pulse Frequency Modulation (PFM) enable optimal response to a highly dynamic load with fast di/dt load transients across a wide range of load current. The XDPE152C4 controller supports multi - vendor pin compatible integrated power stages with trivalent PWM interfaces, fast response, integrated current sense, integrated temperature sense, and advanced fault detection capability, interface and signaling. In addition to supporting power stage fault protection features, the XDPE152C4 controller also includes a set of sophisticated over - voltage, under - voltage, over - temperature, over - current, and phase fault protections. These attributes provide a complete and advanced protection feature set for microprocessor and power systems.
Caratteristiche
- Digital controller assisted with high performance analog front ends with a fully programmable A CortexTM – M0 Processor
- Compliant with Intel™ VR13, VR13HC, and VR14 Server VR Vendor PWM Enabling Specification R (October 2021)
- Compliant with Intel™ SVID Rev 1.94 (April 2021)
- Compliant with PMBus Rev 1.3.1 (March 2015) serial interface
- Query voltage, current, temperature faults
- Fault Response
- Maximum supported bus speed 1 MHz
- Support 1.8/3.3 V operation
- Output voltage regulation range
- 0.25 V to 1.52 V (5 mV/step)
- 0.5 V to 3.04 V (10 mV/step)
- Digitally controlled phasing for full flexibility in both loop configuration and phase firing order
- Digital current emulation for TLVR inductor support
- Configurable autonomous phase add/drop
- Automatic phase detection at start - up
- Supports start - up into pre - bias voltage
- Integrated power stage current sense
- Differential output voltage sense
- Fast current balancing with current - mode control
- Digitally programmable PID (Proportional, Integral, Differential) loop compensation
- Digitally programmable loadline slope
- Digital temperature compensation
- Direct input (+12 V) voltage and current sense
- Extensive fault detection and protection capability
- IUVP, OUVP & OOVP (fixed and tracking)
- OCP instantaneous (total current)
- Multiple OTP thresholds
- Peak phase current pulse limiting
- Negative current limit protection
- TLVR secondary Open/Short detection
- Internal non - volatile memory (NVM) to store multiple custom configurations
- RoHS compliant and Halogen free 48 - lead QFN plastic package
Applicazioni
- Vcore power regulation for Intel VR13, VR13HC, VR14 based Microprocessors
- Servers
- Workstations
- High-end desktops
- High Current ASIC, PMBus POLs
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.5531 | $ 9.55 |
| 200+ | $ 3.8125 | $ 762.50 |
| 500+ | $ 3.6852 | $ 1842.60 |
| 1,000+ | $ 3.6216 | $ 3621.60 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Dynamic voltage scaling;External compensation;Light load efficient mode;Output voltage differential sensing | |
| Interface | PMBus;SVI2 | |
| Output Voltage | 0.25V~1.52V;0.5V~3.04V | |
| Output Current | - | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Dynamic voltage scaling;External compensation;Light load efficient mode;Output voltage differential sensing |
| Tipo | Descrizione | |
|---|---|---|
| Interface | PMBus;SVI2 | |
| Output Voltage | 0.25V~1.52V;0.5V~3.04V | |
| Output Current | - | |
| Operating Temperature | - |
Descrizione
The XDPE152C4 digital dual loop 12 phase controller provides power for Intel™ VR13, VR13HC, VR14 server, workstation, and high - end desktop applications. Core voltage is provided by a multi - phase buck converter with up to 12 synchronous - rectified channels in parallel while a second loop provides voltage for the I/O. The XDPE152C4 phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop and the phase firing order is fully programmable to offer the ultimate in phase configuration flexibility. Typically, configurations of 12+0, 11+1, 10+2, 8+4 or 6+6 phases are supported. Command and monitoring functions are controlled through the PMBus and SVID interfaces which supports dynamic voltage identification with 5 mV/step or 10 mV/step in Intel mode, output range up to 3.04 V: offset and trim resolution of 625 μV and accuracy better than 0.5%. The XDPE152C4 controller utilizes digital technology to implement all control functions, providing the ultimate system solution in terms of flexibility and stability. Advanced control loop features, such as current mode control, variable frequency operation, Active Transient Response (ATR/FATR), fast DVID response, automatic phase shedding and Pulse Frequency Modulation (PFM) enable optimal response to a highly dynamic load with fast di/dt load transients across a wide range of load current. The XDPE152C4 controller supports multi - vendor pin compatible integrated power stages with trivalent PWM interfaces, fast response, integrated current sense, integrated temperature sense, and advanced fault detection capability, interface and signaling. In addition to supporting power stage fault protection features, the XDPE152C4 controller also includes a set of sophisticated over - voltage, under - voltage, over - temperature, over - current, and phase fault protections. These attributes provide a complete and advanced protection feature set for microprocessor and power systems.
Caratteristiche
- Digital controller assisted with high performance analog front ends with a fully programmable A CortexTM – M0 Processor
- Compliant with Intel™ VR13, VR13HC, and VR14 Server VR Vendor PWM Enabling Specification R (October 2021)
- Compliant with Intel™ SVID Rev 1.94 (April 2021)
- Compliant with PMBus Rev 1.3.1 (March 2015) serial interface
- Query voltage, current, temperature faults
- Fault Response
- Maximum supported bus speed 1 MHz
- Support 1.8/3.3 V operation
- Output voltage regulation range
- 0.25 V to 1.52 V (5 mV/step)
- 0.5 V to 3.04 V (10 mV/step)
- Digitally controlled phasing for full flexibility in both loop configuration and phase firing order
- Digital current emulation for TLVR inductor support
- Configurable autonomous phase add/drop
- Automatic phase detection at start - up
- Supports start - up into pre - bias voltage
- Integrated power stage current sense
- Differential output voltage sense
- Fast current balancing with current - mode control
- Digitally programmable PID (Proportional, Integral, Differential) loop compensation
- Digitally programmable loadline slope
- Digital temperature compensation
- Direct input (+12 V) voltage and current sense
- Extensive fault detection and protection capability
- IUVP, OUVP & OOVP (fixed and tracking)
- OCP instantaneous (total current)
- Multiple OTP thresholds
- Peak phase current pulse limiting
- Negative current limit protection
- TLVR secondary Open/Short detection
- Internal non - volatile memory (NVM) to store multiple custom configurations
- RoHS compliant and Halogen free 48 - lead QFN plastic package
Applicazioni
- Vcore power regulation for Intel VR13, VR13HC, VR14 based Microprocessors
- Servers
- Workstations
- High-end desktops
- High Current ASIC, PMBus POLs
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |