LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS 544DACC000276ACGR product image
Abbildung ähnlich

SKYWORKS 544DACC000276ACGR

Hersteller
Herst.-Teilenr.
544DACC000276ACGR
LCSC-Nr.
C17329862
Verp.
SMD7050-8P
Kundennummer
Hauptmerkm.
167.331614MHz SMD7050-8P Oscillators
DatenblattSKYWORKS 544DACC000276ACGR
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 21.4048$ 21.40
250+$ 8.5415$ 2135.38
500+$ 8.2563$ 4128.15
1,000+$ 8.1152$ 8115.20
Standardgehäuse250/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSKYWORKS
Verp.SMD7050-8P
Current - Supply111mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCML
Frequency167.331614MHz
Voltage - Supply1.8V~3.3V

Beschreibung

KI-Übersetzung

The Si544 Ultra Series oscillator utilizes advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is user-programmed via simple I2C commands to provide any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si544 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. The Si544 has a dramatically simplified supply chain that enables to ship custom frequency samples 1-2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si544 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. The Si544 is factory-configurable for a wide variety of user specifications, including startup frequency, I2C address, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Merkmale

KI-Übersetzung
  • I2C programmable to any frequency from 0.2 to 1500 MHz with < 1 ppb resolution
  • Very low jitter: 150 fs Typ RMS (12 kHz - 20 MHz)
  • Configure up to 4 pin-selectable startup frequencies
  • I2C interface supports 100 kbps, 400 kbps, and 1 Mbps (Fast Mode Plus)
  • Excellent PSNR and supply noise immunity: -80 dBc Typ
  • 3.3 V, 2.5 V and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5x3.2, 3.2x5, 5x7 mm package options
  • Samples available with 1-2 week lead times

Anwendungen

KI-Übersetzung
  • 100G/200G/400G OTN, coherent optics, PAM4
  • 10G/40G/100G optical ethernet
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage, search acceleration
  • Test and measurement
  • FPGA/ASIC clocking