ATGBICS by Approved Technology Ltd 407-BBRJ-C
| 제조업체 | |
| 제조사 품번 | 407-BBRJ-C |
| LCSC 번호 | C17205656 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ATGBICS by Approved Technology Ltd 407-BBRJ-C |
개요
The ATGBICS compatible 407-BBRJ-C transceiver is a highly compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The 407-BBRJ-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications up to 300m. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggable capability, easy optical port upgrades, and low EMI emissions.
주요 특징
- Bit rate: 9.95 to 11.3Gb/s
- Hot-pluggable
- Duplex LC connector
- 850nm VCSEL transmitter, PIN photodetector
- Multimode fiber link up to 300m on OM3, up to 400m on OM4
- 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1W
- Commercial operating temperature range: 0 to 70°C
- RoHS compliant
응용 분야
10GBASE-SR/SW Ethernet, SONET OC-192/SDH, 10G Fibre Channel
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 75.4376 | $ 75.44 |
| 200+ | $ 30.1008 | $ 6020.16 |
| 500+ | $ 29.0945 | $ 14547.25 |
| 1,000+ | $ 28.5977 | $ 28597.70 |
표준 패키지1/Full Bag | ||
개요
The ATGBICS compatible 407-BBRJ-C transceiver is a highly compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The 407-BBRJ-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications up to 300m. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggable capability, easy optical port upgrades, and low EMI emissions.
주요 특징
- Bit rate: 9.95 to 11.3Gb/s
- Hot-pluggable
- Duplex LC connector
- 850nm VCSEL transmitter, PIN photodetector
- Multimode fiber link up to 300m on OM3, up to 400m on OM4
- 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1W
- Commercial operating temperature range: 0 to 70°C
- RoHS compliant
응용 분야
10GBASE-SR/SW Ethernet, SONET OC-192/SDH, 10G Fibre Channel
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |