LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
EPSON SG-8101CG 24.0000M-TCHPAB product image
Immagini a scopo illustrativo

EPSON SG-8101CG 24.0000M-TCHPAB

Produttore
Cod. Prod.
SG-8101CG 24.0000M-TCHPAB
Cod. LCSC
C1677950
Imballo
SMD2520-4P
Numero Cliente
Attr. chiave
SMD2520-4P Oscillators RoHS
Scheda TecnicaEPSON SG-8101CG 24.0000M-TCHPAB
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.6803$ 3.68
10+$ 3.1574$ 31.57
30+$ 2.8474$ 85.42
100+$ 2.5343$ 253.43
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreEPSON
ImballoSMD2520-4P

Descrizione

Traduzione AI

SG-8101 series are Programmable Crystal Oscillator series with CMOS output. While this series offer the same easy programmability of frequencies and other parameters as comparable earlier SG-8002/SG-8003 series, they also have a wider operating temperature range, with a top-end limit of 105 ℃. In addition to a 2.5×2.0 mm package that will enable electronics manufacturers to save board space, the oscillators will also be available in the following popular package sizes: 3.2×2.5 mm, 5.0×3.2 mm and 7.0×5.0 mm. The oscillator in the SG-8101 series have an approximately 66 % tighter frequency tolerance and 50 % lower current consumption than comparable products, and can be used under a wide range of environmental conditions. This will also significantly contribute to performance, lower power requirements, fast development cycles, and low-volume production.

Caratteristiche

Traduzione AI
  • Crystal oscillator (Programmable)
  • Output frequency: 0.67 MHz to 170 MHz (×10⁻⁶ Step)
  • Output: CMOS
  • Supply voltage: 1.62 V to 3.63 V
  • Frequency tolerance, Operating temperature: ±15×10⁻⁶ / -40 ℃ to +85 ℃, ±20×10⁻⁶, ±50×10⁻⁶ / -40 ℃ to +105 ℃