LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse P6KE6.8A-TB product image
Immagini a scopo illustrativo

Littelfuse P6KE6.8A-TB

Produttore
Cod. Prod.
P6KE6.8A-TB
Cod. LCSC
C1666032
Imballo
DO-15(DO-204AC)
Numero Cliente
Attr. chiave
10.5VC Clamp 58.1A@10/1000us Ipp TVS DIODE DO-15(DO-204AC)
Scheda TecnicaLittelfuse P6KE6.8A-TB
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0558$ 0.06
200+$ 0.0216$ 4.32
500+$ 0.0209$ 10.45
1,000+$ 0.0205$ 20.50
Package Standard2000/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreLittelfuse
ImballoDO-15(DO-204AC)
Clamping Voltage10.5V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)58.1A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown7.88V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1mA
Reverse Stand-Off Voltage (Vrwm)5.8V;6.4V

Descrizione

Traduzione AI

The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Caratteristiche

Traduzione AI
  • 600W peak pulse capability at 10/1000us waveform, repetition rate (duty cycles): 0.01%
  • Glass passivated chip junction in DO - 15 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over - specified voltage or current
  • Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
  • IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4
  • Low incremental surge resistance
  • Typical LR less than 1μA when VBR min>12V
  • Compatible with high temperature reflow soldering (260℃ / 30s)
  • UL Recognized epoxy meeting flammability classification V = 0
  • Matter tin lead - free plated
  • Halogen free and RoHS compliant
  • Pb - free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)

Applicazioni

Traduzione AI
  • TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
P6KE6.8ALittelfuseDO-153,690$ 0.1682
P6KE6.8ASUNMATE ElecDO-153,340$0.0584 $0.0614
P6KE6.8ABrightkingDO-15290$ 0.0713
P6KE6.8A-E3/54VISHAYDO-15(DO-204AC)32$ 0.5449
P6KE6.8ALiownDO-151,990$0.0849 $0.0893
P6KE6.8ABORNDO-15(DO-204AC)10$ 0.0702
P6KE6.8A-AT/BBrightkingDO-15(DO-204AC)0$ 0.1227
P6KE6.8A-HFComchipDO-150$ 0.3476
P6KE6V8ATaiwan SemiconductorDO-150$ 0.0984
P6KE6V8CATaiwan SemiconductorDO-150$ 0.3056