Nichicon LNT2G682MSEH
| Manufacturer | |
| MPN | LNT2G682MSEH |
| LCSC Part # | C1586986 |
| Packaging | Screw Terminals,D76.2xL173mm |
| Customer # | |
| Key Attributes | ±20% 400V 6800uF Screw Terminals,D76.2xL173mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNT2G682MSEH |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL173mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 27.6A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 173mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL173mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 27.6A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 173mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 112.1116 | $ 112.11 |
| 200+ | $ 43.3867 | $ 8677.34 |
| 500+ | $ 41.8623 | $ 20931.15 |
| 1,000+ | $ 41.1076 | $ 41107.60 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL173mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 27.6A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 173mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL173mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 27.6A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 173mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNT2G682MSEHBB | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 98.9426 | ||
| LNT2G682MSEHBN | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 119.4916 | ||
| LNX2G682MSEH | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 111.9031 | ||
| LNX2G682MSEHBN | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 79.322 | ||
| LNX2G682MSEHBB | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 74.3644 | ||
| LQR2W682MSEH | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 107.602 | ||
| LQR2W682MSEHBN | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 95.1381 | ||
| LQR2W682MSEHBB | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 95.1381 | ||
| LNU2W682MSEH | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 113.5963 | ||
| LNU2W682MTEH | Nichicon | Screw Terminals,D76.2xL173mm | 0 | $ 125.549 |

