PANASONIC HEV2AN-P-DC15V
| Hersteller | |
| Herst.-Teilenr. | HEV2AN-P-DC15V |
| LCSC-Nr. | C1566467 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 15V 1kV@DC 20A Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datenblatt | PANASONIC HEV2AN-P-DC15V |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Coil Voltage | 15V | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | - | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Coil Voltage | 15V | |
| Operating Temperature | -40℃~+55℃ |
| Typ | Beschreibung | |
|---|---|---|
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | - | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 437.3746 | $ 437.37 |
| 30+ | $ 416.1331 | $ 12483.99 |
Standardgehäuse50/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Coil Voltage | 15V | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | - | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | Through Hole | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Coil Voltage | 15V | |
| Operating Temperature | -40℃~+55℃ |
| Typ | Beschreibung | |
|---|---|---|
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | - | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

