LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Honeywell HMC1051Z-RC product image
실제 제품과 다를 수 있음

Honeywell HMC1051Z-RC

제조업체
제조사 품번
HMC1051Z-RC
LCSC 번호
C1559862
포장
SIP-8
고객 번호
주요 제원
SIP-8 Linear, Compass (ICs) RoHS
데이터시트Honeywell HMC1051Z-RC
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 10.2607$ 10.26
200+$ 3.9714$ 794.28
500+$ 3.832$ 1916.00
1,000+$ 3.7623$ 3762.30
표준 패키지1/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
제조업체Honeywell
포장SIP-8
FeaturesOn-chip set/reset coil
Current - Supply-
Magnetic Sensing Range(X,Y)-
Operating Temperature-40℃~+125℃
Output bit-
Voltage - Supply-
Magnetic Sensing Range(Z)±6Gs
Interface Type-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Honeywell HMC1051, HMC1052 and HMC1053 are magnetoresistive sensors designed for low field magnetic sensing. Various packaging options have been created from the basic HMC1052 sensor chip to create 1, 2 and 3 - axis magneto - resistive sensors for cost effective and small size solutions. The advantage of the HMC105X family of sensors is in the near - perfectly orthogonal dual sensor on a single chip with shared set/reset and offset coils/straps included. The HMC105X family utilizes Honeywell’s Anisotropic Magnetoresistive (AMR) technology that provides advantages over coil based magnetic sensors. They are extremely sensitive, low field, solid - state magnetic sensors designed to measure direction and magnitude of Earth’s magnetic fields, from 120 micro - gauss to 6 gauss. Applications for the HMC105X family of sensors include low cost Compassing, Magnetometry, and Current Sensing.

주요 특징

AI 번역
  • Miniature Surface - Mount Packages
  • Leaded and Leadless Packages
  • Low Voltage Operations (1.8V)
  • Low Cost Tape & Reel Packaging Options
  • 4 - Element Wheatstone Bridge
  • Wide Magnetic Field Range (+/-6 Oe)
  • Patented Offset and Set/Reset Straps
  • Small Sizes for Compact Applications
  • Compatible with High Speed SMT Assembly and Prototyping
  • Compatible for Battery Powered Applications
  • Designed for High Volume, Cost Effective OEM Designs
  • High Volume OEM Assembly
  • Low Noise Passive Element Design
  • Sensor Can Be Used in Strong Magnetic Field Environments
  • Stray Magnetic Field Compensation

응용 분야

AI 번역
  • Low cost Compassing
  • Magnetometry
  • Current Sensing