Intel/Altera EPM570ZM100C6N
| Hersteller | |
| Herst.-Teilenr. | EPM570ZM100C6N |
| LCSC-Nr. | C1556444 |
| Verp. | MBGA-100 |
| Kundennummer | |
| Hauptmerkm. | 570 570 In-system programming MBGA-100 CPLDs (Complex Programmable Logic Devices) RoHS |
| Datenblatt | Intel/Altera EPM570ZM100C6N |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Hersteller | Intel/Altera | |
| Verp. | MBGA-100 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Hersteller | Intel/Altera | |
| Verp. | MBGA-100 | |
| Operating Temperature | 0℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
Beschreibung
The MAX II family of instant-on, non-volatile CPLDs is based on a 0.18–μm, 6-layer-metal-flash process, with densities from 240 to 2,210 logic elements (LEs) (128 to 2,210 equivalent macrocells) and non-volatile storage of 8 Kbits. MAX II devices offer high I/O counts, fast performance, and reliable fitting versus other CPLD architectures. Featuring MultiVolt core, a user flash memory (UFM) block, and enhanced in-system programmability (ISP), MAX II devices are designed to reduce cost and power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR) and sequencing control, and device configuration control.
Merkmale
- Low-cost, low-power CPLD
- Instant-on, non-volatile architecture
- Standby current as low as 25 μA
- Provides fast propagation delay and clock-to-output times
- Provides four global clocks with two clocks available per logic array block (LAB)
- UFM block up to 8 Kbits for non-volatile storage
- MultiVolt core enabling external supply voltages to the device of either 3.3 V/2.5 V or 1.8 V
- MultiVolt I/O interface supporting 3.3-V, 2.5-V, 1.8-V, and 1.5-V logic levels
- Bus-friendly architecture including programmable slew rate, drive strength, bus-hold, and programmable pull-up resistors
- Schmitt triggers enabling noise tolerant inputs (programmable per pin) I/Os are fully compliant with the Peripheral Component Interconnect Special Interest Group (PCI SIG) PCI Local Bus Specification, Revision 2.2 for 3.3-V operation at 66 MHz
- Supports hot-socketing
- Built-in Joint Test Action Group (JTAG) boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990 ISP circuitry compliant with IEEE Std. 1532
Anwendungen
- Bus bridging
- I/O expansion
- Power-on reset (POR) and sequencing control
- Device configuration control
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 23.5711 | $ 23.57 |
| 200+ | $ 9.1228 | $ 1824.56 |
| 429+ | $ 8.8025 | $ 3776.27 |
| 858+ | $ 8.644 | $ 7416.55 |
Standardgehäuse429/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Hersteller | Intel/Altera | |
| Verp. | MBGA-100 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Hersteller | Intel/Altera | |
| Verp. | MBGA-100 | |
| Operating Temperature | 0℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
Beschreibung
The MAX II family of instant-on, non-volatile CPLDs is based on a 0.18–μm, 6-layer-metal-flash process, with densities from 240 to 2,210 logic elements (LEs) (128 to 2,210 equivalent macrocells) and non-volatile storage of 8 Kbits. MAX II devices offer high I/O counts, fast performance, and reliable fitting versus other CPLD architectures. Featuring MultiVolt core, a user flash memory (UFM) block, and enhanced in-system programmability (ISP), MAX II devices are designed to reduce cost and power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR) and sequencing control, and device configuration control.
Merkmale
- Low-cost, low-power CPLD
- Instant-on, non-volatile architecture
- Standby current as low as 25 μA
- Provides fast propagation delay and clock-to-output times
- Provides four global clocks with two clocks available per logic array block (LAB)
- UFM block up to 8 Kbits for non-volatile storage
- MultiVolt core enabling external supply voltages to the device of either 3.3 V/2.5 V or 1.8 V
- MultiVolt I/O interface supporting 3.3-V, 2.5-V, 1.8-V, and 1.5-V logic levels
- Bus-friendly architecture including programmable slew rate, drive strength, bus-hold, and programmable pull-up resistors
- Schmitt triggers enabling noise tolerant inputs (programmable per pin) I/Os are fully compliant with the Peripheral Component Interconnect Special Interest Group (PCI SIG) PCI Local Bus Specification, Revision 2.2 for 3.3-V operation at 66 MHz
- Supports hot-socketing
- Built-in Joint Test Action Group (JTAG) boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990 ISP circuitry compliant with IEEE Std. 1532
Anwendungen
- Bus bridging
- I/O expansion
- Power-on reset (POR) and sequencing control
- Device configuration control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |