LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RENESAS 89H48H12G3YCHLG product image
실제 제품과 다를 수 있음

RENESAS 89H48H12G3YCHLG

제조업체
제조사 품번
89H48H12G3YCHLG
LCSC 번호
C1547014
포장
FCBGA-676(27x27)
고객 번호
주요 제원
FCBGA-676(27x27) Specialized
데이터시트RENESAS 89H48H12G3YCHLG
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 236.1478$ 236.15
200+$ 91.3873$ 18277.46
500+$ 88.1754$ 44087.70
1,000+$ 86.5887$ 86588.70
표준 패키지40/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Specialized
제조업체RENESAS
포장FCBGA-676(27x27)
InterfaceSMBus;JTAG
Voltage - Supply-
FeaturesInterrupt generation;Link status monitoring
Operating Temperature-
Supply Current-
Quiescent Supply Current-
Data Rate-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The 89H48H12G3 is a 48-lane, 12-port system interconnect switch optimized for PCI Express Gen3 packet switching in high-performance applications, supporting multiple simultaneous peer-to-peer traffic flows. Target applications include servers, storage, communications, embedded systems, and multi-host or intelligent I/O based systems with inter-domain communication. Utilizing standard PCI Express Gen3 interconnect, the 89H48H12G3 provides the most efficient system interconnect switching solution for applications requiring high throughput, low latency, and simple board layout with a minimum number of board layers. It provides 96 GBps (768 Gbps) of aggregated, full-duplex switching capacity through 48 integrated serial lanes, using proven and robust technology. Each lane is capable of 8 GT/s of bandwidth in both directions and is fully compliant with PCI Express Base specification 3.0.

주요 특징

AI 번역
  • High Performance Non-Blocking Switch Architecture
  • 48-lane 12-port PCIe switch
  • Integrated SerDes supports 8.0 GT/s Gen3, 5.0 GT/s Gen2 and 2.5 GT/s Gen1 operation
  • Delivers up to 96 GBps (768 Gbps) of switching capacity
  • Low latency cut-through architecture
  • Multicast compliant to Spec
  • Supports up to 2 KB maximum payload size
  • Request metering for maximum system throughput
  • Standards and Compatibility
  • PCI Express Base Specification 3.0 compliant
  • Implements the following optional PCI Express features:
  • Advanced Error Reporting (AER) on all ports
  • Access Control Services (ACS)
  • Alternative Routing ID (ARI) ECN
  • Internal Error Reporting (IER) ECN
  • Atomic operations ECN
  • TLP processing hints (TPH) ECN
  • Latency Tolerance Reporting (LTR) ECN
  • Optimized Buffer Flush/Fill (OBFF) ECN
  • PCI Power Management Spec - Supports D0, D3hot and D3 power management states
  • Active State Power Management (ASPM)
  • Switch Initialization/Configurability
  • Supports x8, x4, x2 and x1 ports
  • Automatic per port link width negotiation
  • Automatic lane reversal
  • Autonomous and software managed link width and speed control
  • Per lane SerDes configuration
  • Supports Global and Local reference port clock input
  • Crosslink support
  • 9 General Purpose I/O
  • Supports Root (BIOS, OS, or driver), Serial EEPROM, pin strapping, or SMBus switch initialization
  • No power sequencing requirements
  • Multi-Root Support
  • Supports up to 12 fully independent switch partitions
  • Configurable downstream port device numbering
  • Supports dynamic reconfiguration of switch partitions
  • Movable upstream port within and between switch partitions
  • Reliability, Availability and Serviceability (RAS)
  • ECRC support
  • AER on all ports
  • SECDED ECC protection on all internal RAMs
  • End-to-end data path parity protection
  • Ability to generate an interrupt (INTx or MSI) on link up/down transitions
  • Hot-plug supported on all downstream switch ports
  • On-chip link activity and status outputs available including the upstream ports
  • Supports IEEE 1149.6 AC JTAG and IEEE 1149.1 JTAG
  • Development Tools
  • 89KTPES48H12G3 Evaluation Board
  • PCIe Browser Software
  • Provides ODS (On-Die Scope)
  • Built-in PRBS generator and checker

응용 분야

AI 번역
  • servers
  • storage
  • communications
  • embedded systems
  • multi-host or intelligent I/O based systems with inter-domain communication