LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM ICL7621DCPA+ product image
Immagini a scopo illustrativo

MAXIM ICL7621DCPA+

Produttore
Cod. Prod.
ICL7621DCPA+
Cod. LCSC
C1348686
Imballo
PDIP-8
Numero Cliente
Attr. chiave
1 15mV 16V/ms 96dB 1pA 6uA 44kHz Rail-to-rail output PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaMAXIM ICL7621DCPA+
Conformità RoHS1 documenti disponibili
Parti alternative5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.3557$ 4.36
200+$ 1.6855$ 337.10
500+$ 1.6269$ 813.45
1,000+$ 1.5975$ 1597.50
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreMAXIM
ImballoPDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage15mV
Slew Rate16V/ms
Input Offset Current(Ios)30pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)96dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)30uV/℃
Quiescent Current6uA
Gain Bandwidth Product44kHz
FeaturesBuilt-in compensation
Input Voltage Noise Density100nV/√Hz@1kHz
Dual Supply-8V~-1V;1V~8V
Rail to RailRail-to-rail output
Single Supply2V~16V

Descrizione

Traduzione AI

The ICL761X–ICL764X family of monolithic CMOS op amps combine ultra-low input current with low-power operation over a wide supply voltage range. With pin - selectable quiescent currents of 10μA, 100μA, or 1000μA per amplifier, these op amps will operate from ±1V to ±8V power supplies, or from single supplies from 2V to 16V. The CMOS outputs swing to within milli - volts of the supply voltages. The ultra - low bias current of 1pA makes this family of op amps ideal for long time constant integrators, picoammeters, low droop rate sample/hold amplifiers and other applications where input bias and offset currents are critical. A low noise current of 0.01pA√Hz and an input impedance of 10¹²Ω ensure optimum performance with very high source impedances in such applications as pH meters and photodiode amplifiers.

Caratteristiche

Traduzione AI
  • Pin - for - Pin Second Source
  • 1pA Typical Bias Current—4nA (max) at +125°C
  • ±1V to ±8V Wide Supply Voltage Range
  • Industry - Standard Pinouts
  • Programmable Quiescent Currents of 10μA, 100μA and 1000μA
  • Monolithic, Low - Power CMOS Design

Applicazioni

Traduzione AI
  • Battery - Powered Instruments
  • Low - Leakage Amplifiers
  • Long - Time Constant Integrators
  • Low - Frequency Active Filters
  • Hearing Aids and Microphone Amplifiers
  • Low Droop Rate Sample/Hold Amplifiers
  • Picoammeters

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
CA3420EZRENESASPDIP-88$ 8.3859
ICL7611BCPA+MAXIMPDIP-80$ 5.2139
ICL7611DCPA+MAXIMPDIP-80$ 3.9344
ICL7614BCPAMAXIMPDIP-80$ 3.9904
ICL7614ACPAMAXIMPDIP-80$ 8.2345