LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI TMS320F28044PZA product image
  • TMS320F28044PZA thumbnail 1
  • TMS320F28044PZA thumbnail 2
  • TMS320F28044PZA thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI TMS320F28044PZA

Hersteller
Herst.-Teilenr.
TMS320F28044PZA
LCSC-Nr.
C1339902
Verp.
LQFP-100(14x14)
Kundennummer
Hauptmerkm.
Digital Signal Processor
DatenblattTI TMS320F28044PZA
RoHS-Konformität2 Dokumente verfügbar
Alternativteile6
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 22.9027$ 22.90
30+$ 21.7196$ 651.59
Standardgehäuse90/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerTI
Verp.LQFP-100(14x14)
ADC (Bit)12bit
Number of I/O35
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~1.89V
EEPROM-
Program Storage Size128KB
CPU CoreOthers
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

The TMS320F28044 device, member of the TMS320C28x DSP generation, is a highly integrated, highperformance solution for demanding control applications.

Merkmale

KI-Übersetzung
  • High-performance 100-MHz (10-ns cycle time) processor TMS320C28x 32-bit CPU
  • Single-cycle 16x16 and 32x32 multiply-accumulate (MAC) operations
  • Dual 16x16 MAC
  • Fast interrupt response
  • Unified memory programming model
  • On-chip memory:
    • 64Kx16 flash
    • 10Kx16 SARAM
    • 1Kx16 OTP
    • 4Kx16 Boot ROM
    • Code Security Module protects against unauthorized memory access
  • Clocking:
    • On-chip oscillator
    • Clock-Fail-Detect mode
  • Interrupts:
    • Support for up to three external core interrupts
    • Peripheral Interrupt Expansion (PIE) block that supports all peripheral interrupts
  • High-speed, 12-bit ADC:
    • 80-ns (12.5-MSPS) conversion rate
    • 16 channels
    • Two sample-and-hold
    • Single/simultaneous conversions
    • Internal or external reference
  • High-resolution PWM:
    • 16 outputs with 150-ps resolution
    • 14.8 bits at 200-kHz switching
    • 13.4 bits at 500-kHz switching
    • 12.4 bits at 1-MHz switching
  • Endianness: Little endian
  • Communications port peripherals:
    • Serial Peripheral Interface (SPI) module
    • Serial Communications Interface (SCI)
    • Inter-Integrated Circuit (I2C) bus
  • Timers:
    • Three 32-bit CPU timers
    • Up to 16 16-bit timers
    • Watchdog Timer module
  • Up to 35 General-Purpose Input/Output (GPIO) pins with input filtering
  • On-chip JTAG emulation with real-time debug via hardware
  • JTAG boundary scan support: IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
  • Low-power IDLE, STANDBY, and HALT modes
  • Development tools:
    • Code Composer Studio IDE with flash programming plug-in
    • C28x-optimized ANSI C/C++ compiler/assembler/linker
    • SYS/BIOS real-time operating system
    • USB-based JTAG debug probes
    • IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
  • Available Software:
    • C2000 Digital Power Supply Software Library
    • C28X IQ Math Library
    • C28x header files with example programs for all peripherals
    • C28x DSP Library
    • C28x Digital Motor Control Software Library
  • Package options:
    • 100-pin Low-Profile Quad Flatpack (PZ)
    • 100-pin MicroStar BGA (GGM, ZGM)
    • RoHS-compliant, Green packaging
  • Temperature range: A: -40°C to 85°C (PZ, GGM, ZGM)

Anwendungen

KI-Übersetzung
  • String inverter
  • Industrial AC-DC
  • Three phase UPS

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
TMS320F2808PZATILQFP-100(14x14)3,881$ 15.3442
TMS320F2808PZARTILQFP-100(14x14)7$ 11.5844
TMS320F2809PZATILQFP-100(14x14)454$ 20.7359
TMS320F2809PZQTILQFP-100(14x14)3$ 34.1231
TMS320F2808PZQTILQFP-100(14x14)0$ 19.1435
TMS320F2808PZSTILQFP-100(14x14)0$ 16.3071