MICROCHIP ATMEGA48V-10AU
| 제조업체 | |
| 제조사 품번 | ATMEGA48V-10AU |
| LCSC 번호 | C111456 |
| 포장 | TQFP-32(7x7) |
| 고객 번호 | |
| 주요 제원 | 8-bit AVR Microcontrollers |
| 데이터시트 | MICROCHIP ATMEGA48V-10AU |
| RoHS 준수 | 2개 문서 이용 가능 |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
개요
The Atmel AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATmega48/V/ 88/V /168/V provides the following features: 4K/8K/16K bytes of In-System Programmable Flash with Read-While-Write capabilities, 256/512/512 bytes EEPROM, 512/1K/1K bytes SRAM, 23 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), three flexible Timer/Counters with compare modes and PWM, 1 serial programmable USARTs , 1 byte - oriented 2 - wire Serial Interface (I²C), a 6 - channel 10 - bit ADC (8 channels in TQFP and QFN/MLF packages) , a programmable Watchdog Timer with internal Oscillator, an SPI serial port, and six software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power - down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or hardware reset. In Power - save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except asynchronous timer and ADC to minimize switching noise during ADC conversions. In Standby mode, the crystal/resonator oscillator is running while the rest of the device is sleeping. This allows very fast start - up combined with low power consumption. In Extended Standby mode, both the main oscillator and the asynchronous timer continue to run. Atmel offers the QTouch® library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge - transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key Suppression® (AKS™) technology for unambiguous detection of key events. The easy - to - use QTouch Suite toolchain allows you to explore, develop and debug your own touch applications. The device is manufactured using Atmel’s high density non - volatile memory technology. The On - chip ISP Flash allows the program memory to be reprogrammed In - System through an SPI
주요 특징
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family Advanced RISC Architecture
- 131 Powerful Instructions
- Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20MHz
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments
- 4K/8K/16KBytes of In-System Self-Programmable Flash program Memory
- 256/512/512Bytes EEPROM
- 512/1K/1KBytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
- Data Retention: 20 years at 85℃/100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- Atmel QTouch Library Support
- Capacitive Touch Buttons, Sliders and Wheels QTouch and QMatrix Acquisition Up to 64 sense channels
- Peripheral Features
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
- One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
- Real Time Counter with Separate Oscillator
- Six PWM Channels
- 8-channel 10-bit ADC in TQFP and QFN/MLF package • Temperature Measurement
- 6-channel 10-bit ADC in PDIP Package • Temperature Measurement
- Two Master/Slave SPI Serial Interface
- One Programmable Serial USART
- One Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- One On-chip Analog Comparator
- Interrupt and Wake-up on Pin Change
- Special Microcontroller Features
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and Packages
- 23 Programmable I/O Lines
- 28-pin PDIP, 32-lead TQFP, 28-pad QFN/MLF and 32-pad QFN/MLF
- Operating Voltage: 2.7 - 5.5V for ATmega48/88/168 1.8 - 5.5V for ATmega48V/88V/168V
- Temperature Range: -40℃ to 85℃
- Speed Grade: ATmega48/88/168: 0 - 10MHz @ 2.7V - 5.5V, 0 - 20MHz @ 4.5V - 5.5V ATmega48V/88V/168V: 0 - 4MHz @ 1.8V - 5.5V, 0 - 10MHz @ 2.7V - 5.5V
- Power Consumption at 1MHz, 1.8V, 25℃
- Active Mode: 0.3mA
- Power-down Mode: 0.1μA
- Power-save Mode: 0.8μA (Including 32kHz RTC)
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 18.9553 | $ 18.96 |
| 10+ | $ 18.0858 | $ 180.86 |
| 30+ | $ 16.5797 | $ 497.39 |
| 100+ | $ 15.2651 | $ 1526.51 |
표준 패키지250/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | TQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
개요
The Atmel AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATmega48/V/ 88/V /168/V provides the following features: 4K/8K/16K bytes of In-System Programmable Flash with Read-While-Write capabilities, 256/512/512 bytes EEPROM, 512/1K/1K bytes SRAM, 23 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), three flexible Timer/Counters with compare modes and PWM, 1 serial programmable USARTs , 1 byte - oriented 2 - wire Serial Interface (I²C), a 6 - channel 10 - bit ADC (8 channels in TQFP and QFN/MLF packages) , a programmable Watchdog Timer with internal Oscillator, an SPI serial port, and six software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power - down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or hardware reset. In Power - save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except asynchronous timer and ADC to minimize switching noise during ADC conversions. In Standby mode, the crystal/resonator oscillator is running while the rest of the device is sleeping. This allows very fast start - up combined with low power consumption. In Extended Standby mode, both the main oscillator and the asynchronous timer continue to run. Atmel offers the QTouch® library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge - transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key Suppression® (AKS™) technology for unambiguous detection of key events. The easy - to - use QTouch Suite toolchain allows you to explore, develop and debug your own touch applications. The device is manufactured using Atmel’s high density non - volatile memory technology. The On - chip ISP Flash allows the program memory to be reprogrammed In - System through an SPI
주요 특징
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family Advanced RISC Architecture
- 131 Powerful Instructions
- Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20MHz
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments
- 4K/8K/16KBytes of In-System Self-Programmable Flash program Memory
- 256/512/512Bytes EEPROM
- 512/1K/1KBytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
- Data Retention: 20 years at 85℃/100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- Atmel QTouch Library Support
- Capacitive Touch Buttons, Sliders and Wheels QTouch and QMatrix Acquisition Up to 64 sense channels
- Peripheral Features
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
- One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
- Real Time Counter with Separate Oscillator
- Six PWM Channels
- 8-channel 10-bit ADC in TQFP and QFN/MLF package • Temperature Measurement
- 6-channel 10-bit ADC in PDIP Package • Temperature Measurement
- Two Master/Slave SPI Serial Interface
- One Programmable Serial USART
- One Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- One On-chip Analog Comparator
- Interrupt and Wake-up on Pin Change
- Special Microcontroller Features
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and Packages
- 23 Programmable I/O Lines
- 28-pin PDIP, 32-lead TQFP, 28-pad QFN/MLF and 32-pad QFN/MLF
- Operating Voltage: 2.7 - 5.5V for ATmega48/88/168 1.8 - 5.5V for ATmega48V/88V/168V
- Temperature Range: -40℃ to 85℃
- Speed Grade: ATmega48/88/168: 0 - 10MHz @ 2.7V - 5.5V, 0 - 20MHz @ 4.5V - 5.5V ATmega48V/88V/168V: 0 - 4MHz @ 1.8V - 5.5V, 0 - 10MHz @ 2.7V - 5.5V
- Power Consumption at 1MHz, 1.8V, 25℃
- Active Mode: 0.3mA
- Power-down Mode: 0.1μA
- Power-save Mode: 0.8μA (Including 32kHz RTC)
C111456 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| ATMEGA48PA-AU | MICROCHIP | TQFP-32(7x7) | 6,157 | $ 1.7995 | ||
| ATMEGA48PA-AUR | MICROCHIP | TQFP-32(7x7) | 50 | $ 2.8301 | ||
| ATMEGA48P-20AU | MICROCHIP | TQFP-32(7x7) | 5 | $ 4.8548 | ||
| ATMEGA88PV-10AU | MICROCHIP | TQFP-32(7x7) | 25 | $ 6.5285 | ||
| ATMEGA88PA-AU | MICROCHIP | TQFP-32(7x7) | 4,372 | $ 1.9551 | ||
| ATMEGA88A-AU | MICROCHIP | TQFP-32(7x7) | 17 | $ 2.3796 | ||
| ATMEGA88A-AUR | MICROCHIP | TQFP-32(7x7) | 5 | $ 2.8575 | ||
| ATMEGA168V-10AU | MICROCHIP | LQFP-32(7x7) | 245 | $ 6.0063 | ||
| ATMEGA48V-10AUR | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3586 | ||
| ATMEGA48PV-10AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 1.797 | ||
| ATMEGA48PV-10AUR | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.6472 | ||
| ATMEGA48A-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.2272 | ||
| ATMEGA48A-AUR | MICROCHIP | TQFP-32(7x7) | 0 | $ 3.7455 | ||
| ATMEGA48PA-AN | MICROCHIP | TQFP-32(7x7) | 0 | $ 1.721 | ||
| ATMEGA48-20AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 3.9033 | ||
| ATMEGA48P-20AUR | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.5988 | ||
| ATMEGA88V-10AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.0453 | ||
| ATMEGA88V-10AUR | MICROCHIP | TQFP-32(7x7) | 0 | $ 3.2878 | ||
| ATMEGA88PA-AUR | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.0361 | ||
| ATMEGA88A-CCU | MICROCHIP | TQFP-32(7x7) | 0 | $ 1.668 |