LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT4430ES6#TRPBF product image
  • LT4430ES6#TRPBF thumbnail 1
  • LT4430ES6#TRPBF thumbnail 2
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI LT4430ES6#TRPBF

Hersteller
Herst.-Teilenr.
LT4430ES6#TRPBF
LCSC-Nr.
C107971
Verp.
TSOT-23-6
Kundennummer
Hauptmerkm.
TSOT-23-6 Power Management - Specialized RoHS
DatenblattADI LT4430ES6#TRPBF
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.3522$ 2.35
10+$ 2.3032$ 23.03
30+$ 2.2696$ 68.09
100+$ 2.2374$ 223.74
Standardgehäuse2500/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The LT4430 drives the opto-coupler that crosses the galvanic barrier in an isolated power supply. The IC contains a precision-trimmed reference, a high bandwidth error amplifier, an inverting gain of 6 stage to drive the optocoupler and unique overshoot control circuitry. The LT4430’s 600mV reference provides ±0.75% initial accuracy and ±1.25% tolerance over temperature. A high bandwidth 9MHz error amplifier permits simple frequency compensation and negligible phase shift at typical 100kHz crossover frequencies. The opto-coupler driver provides 10mA of output current and is short-circuit protected. A unique overshoot control function prevents output overshoot on start-up and short-circuit recovery with a single capacitor. The LT4430 is available in the low profile 6-lead TSOT-23 package.

Merkmale

KI-Übersetzung
  • 600mV Reference (1.25% Over Temperature)
  • Wide Input Supply Range: 3V to 20V
  • Overshoot Control Function Prevents Output Overshoot on Start-Up and Short-Circuit Recovery
  • High Bandwidth Error Amplifier Permits Simple Loop Frequency Compensation
  • Ground-Referenced Opto-Coupler Drive
  • 10mA Opto-Coupler Drive with Current Limiting
  • Low Profile (1mm) ThinSOTTM Package

Anwendungen

KI-Übersetzung
  • 48V Input Isolated DC/DC Converters
  • Isolated Telecommunication Power Systems
  • Distributed Power Step-Down Converters
  • Offline Isolated Power Supplies
  • Industrial Control Systems
  • Automotive and Heavy Equipment